You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Screw, 47000 µF, 40 V, ± 20%, Screw, 10000 hours @ 85°C - 

MAL210117473E3

MAL210117473E3 - Electrolytic Capacitor, Screw, 47000 µF, 40 V, ± 20%, Screw, 10000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL210117473E3
Order Code:
CA05318
Technical Datasheet:
MAL210117473E3   Datasheet
See all Technical Docs

Product Range Selector (101 PHR-ST Series)

See all from this product range

Product Overview

The MAL210117473E3 is an Aluminum Electrolytic Capacitor with screw terminals, cylindrical aluminum case and a blue sleeve insulation. The 101 PHR-ST series electrolytic capacitor features high ripple current, pressure relief in the sealing and low ESR. Suitable for buffering and filtering.
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Long useful life
  • 10mΩ at 20kHz Maximum impedance
  • 3.76mA (after 5 minutes) Maximum leakage current
  • 14.6A at 100Hz/85°C Rated RMS ripple current

Applications

Motor Drive & Control, Power Management

Product Information


:
47000µF

:
40V

:
-

:
± 20%

:
Screw

:
10000 hours @ 85°C

:
Polar

:
101 PHR-ST Series

:
50mm

:
80mm

:
22.2mm

:
0.012ohm

:
14.6A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£26.86 ( £32.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.86 (£32.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.17 (£29.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --