Electronic & Electrical Components
: 25,390 ProductsApply Filters
(0 selected)Manufacturer
Packaging
Page
1
UNBRANDED
Cement Resistor, Audio, 10W, 39R
Order Code: RE04038
Manufacturer Part No: LSR-390/10
Automotive Qualification Standard:-; Power Rating:10W; Product Range:LSR; Resistance:39ohm; Resistance Tolerance:± 5%; Resistor …
RoHS
£1.42 EX VAT
More Pricing...
VISHAY
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.047 µF, ± 5%, 160 V, 250 V
Order Code: CA06993
Manufacturer Part No: BFC247036473
Automotive Qualification Standard:-; Capacitance:47000pF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectr…
RoHS
£0.25 EX VAT
More Pricing...
EATON BUSSMANN
5mm Fuse Clips, 200 Pack
Order Code: FF02631
Manufacturer Part No: HTC210M
Fuse Holder Type:Cartridge Fuse Clip; Fuse Size Held:-; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:-
RoHS
£24.79 EX VAT
More Pricing...
TT ELECTRONICS / WELWYN
Resistor, 0.25W 0.1% 61K9
Order Code: RE05663
Manufacturer Part No: RC55Y 61K9 0.1%
Power Rating:250mW; Product Range:RC55 Series; Resistance:61.9kohm; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leade…
RoHS
£0.79 EX VAT
More Pricing...
T GLOBAL
Gap Filler, 0.5mm Sheet
Order Code: SC10692
Manufacturer Part No: H482-150-0.5A
Breakdown Voltage Vbr:-; Dielectric Strength:5kV/mm; Insulator Body Material:-; Product Range:H482 Series; SVHC:No SVHC (15-Jan-…
RoHS
£8.34 EX VAT
More Pricing...
TE CONNECTIVITY
Socket, DIN, 3.5mm Pitch, Screw Term
Order Code: SW03066
Manufacturer Part No: RT78724
Current Rating:12A; No. of Pins:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Socket Mounting:DIN Rail; Socket Terminals:Screw…
RoHS
£4.01 EX VAT
More Pricing...
MULTICOMP PRO
SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R
Order Code: CA06531
Manufacturer Part No: MC0805B152K500CT
Capacitance:1500pF; Capacitance Tolerance:± 10%; Ceramic Capacitor Case:0805 [2012 Metric]; Dielectric Characteristic:X7R; MSL:-…
RoHS
£0.02 EX VAT
More Pricing...
EATON BUSSMANN
Fuse, 20A, 14mm x 51mm, 690V
Order Code: FF02452
Manufacturer Part No: C14G20
Blow Characteristic:gG; Fuse Current:20A; Fuse Size Imperial:0.55" x 2"; Fuse Size Metric:14mm x 51mm; Product Range:-; Voltage …
£0.64 EX VAT
More Pricing...
VISHAY
Potentiometer, 100K
Order Code: RE04531
Manufacturer Part No: 248BBHS0XB25104MA
Adjustment Type:Screwdriver Slot; No. of Gangs:1; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Power Rating:500mW; …
RoHS
£7.44 EX VAT
More Pricing...
STANDEXMEDER
Reed Switch, 10W
Order Code: SW03340
Manufacturer Part No: KSK-1A46-1020
Contact Configuration:SPST-NO; Contact Current Max:1A; Contact Resistance Max:0.2ohm; Operate AT Max:20AT; Operate AT Min:10AT; …
RoHS
£1.48 EX VAT
More Pricing...
TE CONNECTIVITY - SCHRACK
Relay PCB SPCO 48V dc
Order Code: SW02593
Manufacturer Part No: RTD14048
Coil Resistance:5.52kohm; Coil Type:Non Latching; Coil Voltage:48VDC; Contact Configuration:SPDT; Contact Current:16A; Contact M…
RoHS
£3.83 EX VAT
More Pricing...
BULGIN LIMITED
Switch, Illuminated Momentary, Green
Order Code: SW02725
Manufacturer Part No: MPI001/28/GN
Actuator / Cap Colour:Natural; Contact Configuration:SPST-NO; Contact Current AC Max:-; Contact Current DC Max:50mA; Contact Vol…
RoHS
£15.54 EX VAT
More Pricing...
TESTO
Self Adhesive Temperature Strips - +160°C to 199°C (Pack of 10)
Order Code: IN01945
Manufacturer Part No: 0646.2532
Product Range:0646 Series
RoHS
£26.67 EX VAT
More Pricing...
VISHAY
Power MOSFET, P Channel, 60 V, 5.6 A, 0.5 ohm, TO-251AA, Through Hole
Order Code: SC11069
Manufacturer Part No: IRFU9014PBF
Automotive Qualification Standard:-; Continuous Drain Current Id:5.6A; Drain Source Voltage Vds:60V; MSL:-; No. of Pins:3Pins; O…
RoHS
£0.87 EX VAT
More Pricing...
MULTICOMP PRO
250VA Toroidal Transformer, 2x 40V
Order Code: FF01572
Manufacturer Part No: MCTA250/40
Power Rating:250VA; Primary Voltages:115V, 230V; Product Range:MCTA Series; SVHC:No SVHC (07-Jul-2017); Secondary Current Nom:3.…
RoHS
£48.95 EX VAT
More Pricing...
VISHAY
Bridge Rectifier, Single Phase, 200 V, 1.5 A, Through Hole, 4 Pins, 1 V
Order Code: SC08150
Manufacturer Part No: W02G-E4/51
Bridge Rectifier Case Style:Through Hole; Forward Current If(AV):1.5A; Forward Voltage VF Max:1V; No. of Phases:Single Phase; No…
RoHS
£0.41 EX VAT
More Pricing...
DIODES INC.
Power MOSFET, P Channel, 240 V, 480 mA, 9 ohm, SOT-223, Surface Mount
Order Code: SC11059
Manufacturer Part No: ZVP4424G
Automotive Qualification Standard:-; Continuous Drain Current Id:480mA; Drain Source Voltage Vds:-240V; MSL:MSL 1 - Unlimited; N…
RoHS
£0.57 EX VAT
More Pricing...
NXP
Zener Single Diode, 8.2 V, 1 W, DO-41 (DO-204AL), 2 Pins, 200 °C
Order Code: SC07094
Manufacturer Part No: BZV85-C8V2
Automotive Qualification Standard:-; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Operating Temperature Max:200°C; Powe…
RoHS
£0.07 EX VAT
More Pricing...
YAGEO / PHYCOMP
SMD Multilayer Ceramic Capacitor, 4700 pF, 25 V, 0402 [1005 Metric], X7R
Order Code: CA07843
Manufacturer Part No: CC0402KRX7R8BB472
Capacitance:4700pF; Ceramic Capacitor Case:0402 [1005 Metric]; Dielectric Characteristic:X7R; MSL:MSL 1 - Unlimited; Operating T…
RoHS
£0.01 EX VAT
More Pricing...
VISHAY
Potentiometer, 220K
Order Code: RE06823
Manufacturer Part No: PA16NP224MAB15
Adjustment Type:Rotary; No. of Gangs:1; No. of Turns:1Turns; Potentiometer Mounting:Panel; Power Rating:500mW; Product Range:PA1…
RoHS
£8.16 EX VAT
More Pricing...
TDK
Thermistor, NTC
Order Code: RE06869
Manufacturer Part No: B57164K0101J
Beta Value (K):3200K; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Thermistor Case Style:Radial Leaded; Bet…
RoHS
£0.71 EX VAT
More Pricing...
PANASONIC
Sensor, Motion, 5m, 38°/22°, White
Order Code: SN36503
Manufacturer Part No: AMN33112J
Beam Angle:38°; Product Range:AMN 2,3,4 Series; Response Time:-; SVHC:No SVHC (07-Jul-2017); Sensing Range Max:5m; Supply Voltag…
RoHS
£10.64 EX VAT
More Pricing...
LORLIN
Keylock Switch, DPDT 2 Position Random Key
Order Code: SW02266
Manufacturer Part No: SRL-5-M-D-2
Angle of Throw:60°; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:24V;…
RoHS
£5.34 EX VAT
More Pricing...
BLOCK
Transformer, 24Va, 2x 6V
Order Code: TF01069
Manufacturer Part No: FL24/6
Current Rating:2A; Isolation Transformer Primary Voltages:2 x 115V; Plug Type:-; Power Rating:24VA; Product Range:FL Series; SVH…
RoHS
£17.80 EX VAT
More Pricing...
MEC
Switch Module, Black
Order Code: SW04376
Manufacturer Part No: 9509136118
Contact Current Max:50mA; Contact Voltage AC Nom:-; Contact Voltage DC Nom:24V; No. of Directions:5; Operating Force:-; Product …
RoHS
£30.18 EX VAT
More Pricing...
Page
1






![MULTICOMP PRO MC0805B152K500CT - SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://cpc.farnell.com/productimages/large/en_GB/1458900-40.jpg)