You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 240 V, 480 mA, 11 ohm, SOT-223, Surface Mount - 

ZVP4424G

ZVP4424G - Power MOSFET, P Channel, 240 V, 480 mA, 11 ohm, SOT-223, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZVP4424G
Order Code:
SC11059
Product Range
-
Technical Datasheet:
ZVP4424G   Datasheet
See all Technical Docs

Product Overview

The ZVP4424G is a P-channel enhancement-mode Vertical DMOSFET with moulded plastic case and matte tin finish terminals. It is suitable for electronic hook switches and battery powered equipment applications.
  • Low threshold and fast switching
  • Halogen-free, Green device

Applications

Power Management, Communications & Networking, Industrial

Product Information


:
P Channel

:
240V

:
480mA

:
11ohm

:
SOT-223

:
Surface Mount

:
10V

:
1.4V

:
2.5W

:
4Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.57 ( £0.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --