You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Temperature Strips - +160°C to 199°C (Pack of 10) - 

0646.2532

0646.2532 - Self Adhesive Temperature Strips - +160°C to 199°C (Pack of 10)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0646.2532
Order Code:
IN01945
Product Range
0646 Series
Technical Datasheet:
0646.2532   Datasheet
See all Technical Docs

Product Range Selector (0646 Series)

See all from this product range

Product Overview

These Testoterm self-adhesive thermometer foils are ideal for situations in which ordinary thermometers cannot be used, such as small or moving parts. Once the temperature sensitive elements react there is a colour change (to black) – this is permanent and is irreversible.
  • Come in booklets of 10
  • Dimensions: 50x18mm
  • Accuracy: ±1°C of temperature rating
  • Storage: up to 2 years if stored below 25°C
  • Range: +160°C to +199°C

Product Information


:
Non-Reversible Label Strip

:
8Points

:
161°C

:
204°C

:
-

:
-

:
10

:
0646 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£26.67 ( £32.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.67 (£32.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £26.14 (£31.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --