You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250VA Toroidal Transformer, 2x 40V -
MCTA250/40
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCTA250/40
- Order Code:
- FF01572
- Product Range
- MCTA
- Technical Datasheet:
- MCTA250/40 Datasheet
Product Range Selector (MCTA)
See all from this product rangeProduct Overview
- 20AWG Flex gauge
- 2 x 3.05Ω ±15% at 20°C DC resistance
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Flexible lead-out can be trimmed to any length without the need for removal of enamel
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Contents
Transformer, 90mm Dished mounting plate, 2-piece 90mm Neoprene mounting pads, M6 x 60mm Screw, Nut and Washer.
Product Information
- :
- 250VA
- :
- 115V, 230V
- :
- 2 x 40V
- :
- Dual Primary, Dual Secondary
- :
- Unpotted
- :
- Panel Mount
- :
- Wire Leaded
- :
- 119.5mm
- :
- 53.5mm
- :
- 3.13A
- :
- MCTA
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.95 (£58.74) | ( ) |
| 5+ | £42.82 (£51.38) | ( ) |
| 25+ | £38.06 (£45.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























