No exact matches found.
Showing products with similar part numbers
plugs
: 9,334 ProductsCable, Leads & Connectors (6,811)
Tools & Maintenance (143)
Electrical & Lighting (1,478)
Batteries & Power Supplies (674)Mains Power Leads (329)Mains Plugs & Adaptors (211)Wireless Systems & Modules (93)Enclosures, Racks & Accessories (87)Extension Leads & Cable Reels (17)Wiring Accessories (17)Home Automation / Smart Home (16)Plug-in Timers & Time Switches (16)Lighting (12)Industrial Automation & Control Gear (4)Heating (1)Home Electricals & Appliances (1)
Computer & Office (62)
Home, Leisure & Motoring (25)
Test Equipment (381)
Maker & Circuit Development (240)
Audio Visual (92)
Electronic & Electrical Components (87)
Security & CCTV (15)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
PULSE
Earhook Condenser Microphone with 3.5mm Locking Jack Plug
Order Code: MP33900
Manufacturer Part No: MIC-1000LJ
Far more unobtrusive than headband-based systems and very popular particularly in theatres and with costumes, because extensive …
RoHS
£45.83 EX VAT
More Pricing...
TE CONNECTIVITY
Plug, Free, 8 Way
Order Code: CN12640
Manufacturer Part No: T01-0550-P08
Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:Copper Alloy Body; Co…
RoHS
£27.94 EX VAT
More Pricing...
BULGIN LIMITED
Plug, PCB, IP68, 12 Pole
Order Code: CN12257
Manufacturer Part No: PX0413/12P/PC
No. of Contacts:12Contacts; Cable Diameter Max:7.0mm; Cable Diameter Min:3.0mm; Connector Mounting:PCB Mount; Connector Type:Cir…
RoHS
£7.73 EX VAT
More Pricing...
PRO CAR
DIN ISO 4165 12V Cigarette Lighter Plug, Fused 8A
Order Code: CN05125
Manufacturer Part No: 57715000
Connector Mounting:-; Contact Termination Type:-; Current Rating:8A; Gender:Plug; Product Range:Pro Car - 12V Cigar Plugs; Volta…
£6.06 EX VAT
More Pricing...
MULTICOMP PRO
Plug, D, IDC, 25 Way
Order Code: CN13304
Manufacturer Part No: MH10553
The MH10553 is a 25-way unthreaded D-sub Plug with 1.5μ tin and 0.2μ gold plated copper alloy contacts and a black glass filled …
RoHS
£7.58 EX VAT
More Pricing...
ELECTROVISION
Car Aerial Plug, Solderless
Order Code: AV00034
Manufacturer Part No: AERIAL PLUG S/LESS
A solderless car aerial plug with a Nickel plated contact and black plastic body. • Maximum cable diameter of 6mm
RoHS
£1.17 EX VAT
More Pricing...
LEMO
Plug, 1B Free 4 Way
Order Code: CN08860
Manufacturer Part No: FGG.1B.304.CLAD62Z
The FGG.1B.304.CLAD62Z is a 4-contact standard self-latching Circular Connector with alignment key which allows higher contact d…
RoHS
£23.80 EX VAT
More Pricing...
BINDER
Plug, Sealed Free, 8 Way
Order Code: CN13240
Manufacturer Part No: 99 0425 00 08
The 99 0425 00 08 is a 8-contact 125V/1A unshielded straight subminiature male Circular Connector with gold-plated brass contact…
RoHS
£9.82 EX VAT
More Pricing...
LUMBERG
Plug, Panel Mount, 3 Way
Order Code: CN13574
Manufacturer Part No: 0314 03
Circular Connector Shell Style:Panel Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:-; Connector Body Pla…
RoHS
£2.83 EX VAT
More Pricing...
RADIALL
BNC Attenuator, Plug to Socket, 6dB, 3GHz, 1W
Order Code: CN18710
Manufacturer Part No: R412406124.
The R412406124 is a RF/coaxial straight attenuator with BNC plug to BNC receptacle. It has nickel-plated brass body, PTFE insula…
RoHS
£32.89 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
Plug, Cliffcon, Shielded, 2 Way
Order Code: CN16291
Manufacturer Part No: FC684212
The FC684212 is a 2-way locking Shielded Plug is intended for low voltage and signal applications. This Cliffcon miniature ZC se…
RoHS
£1.80 EX VAT
More Pricing...
BULGIN LIMITED
8 Pole 6A Plug
Order Code: CN04077
Manufacturer Part No: PX0959/P
The PX0959/P is a 8-pole panel mount Male Circular Inlet with tin-plated turned brass contacts. It mates with and PX0956/S, PX09…
RoHS
£7.92 EX VAT
More Pricing...
MULTICOMP PRO
Ground Cord, 10mm-4mm Plug
Order Code: PC01478
Manufacturer Part No: 067-0017
067-0017 ESD grounding cord is a coiled blue cord designed for electrostatic discharge (ESD) grounding applications. With a 10-f…
£3.83 EX VAT
More Pricing...
LUMBERG
Plug, Free, 8 Way
Order Code: CN13580
Manufacturer Part No: 0332 08
The 0332 08 is a 8-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel…
RoHS
£7.67 EX VAT
More Pricing...
NEUTRIK
XLR Plug, 6 Pole, Black
Order Code: AV12864
Manufacturer Part No: NC6MXX-B
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new…
RoHS
£7.47 EX VAT
More Pricing...
BINDER
Plug, Sealed Panel, 5 Way
Order Code: CN13254
Manufacturer Part No: 09 0415 00 05
Circular Connector Shell Style:Panel Mount Receptacle; Circular Contact Type:Solder Pin; Connector Body Material:-; Connector Bo…
RoHS
£9.57 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
Plug, Cliffcon, Shielded, 6 Way
Order Code: CN16295
Manufacturer Part No: FC684216
The FC684216 is a 6-way locking Shielded Plug is intended for low voltage and signal applications. This Cliffcon miniature ZC se…
RoHS
£2.25 EX VAT
More Pricing...
MULTICOMP
15 Pin Hi Density D-Sub Plug
Order Code: CN12373
Manufacturer Part No: SPC15431
The SPC15431 is a 15-position high density D-sub Plug with tin-plated steel shell and black PBT + 30% fiber glass (UL94V-0) insu…
RoHS
£0.72 EX VAT
More Pricing...
EDAC
Plug with Screw, 20 Pin
Order Code: CN00436
Manufacturer Part No: 516-020-000-301
The 516-020-000-301 is a 20-way Plug with grey polycarbonate insulator, actuating screw, polarizing hardware. This 516 series co…
RoHS
£10.84 EX VAT
More Pricing...
BINDER
Plug, Free, 5 Way, Right Angle
Order Code: CN13243
Manufacturer Part No: 99 0413 70 05
Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:-; Connector Body Pla…
RoHS
£9.72 EX VAT
More Pricing...
MULTICOMP PRO
75 ohm BNC Crimp Plug, DC to 11GHz - BT2002 Cable
Order Code: CN14858
Manufacturer Part No: 13-10-4
The 38273 is a crimp BNC Straight Plug for use with BT2002 RF coaxial cables. It has nickel-plated brass body with gold-plated b…
RoHS
£1.57 EX VAT
More Pricing...
BULGIN LIMITED
Plug, In Line, 12 Way
Order Code: CN12299
Manufacturer Part No: PX0411/12P/6065
Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Crimp / Solder Pin - Contacts Not Supplied; Connector Bod…
RoHS
£7.02 EX VAT
More Pricing...
HARTING
13W3 D-sub Plug, 90 Degree
Order Code: CN15173
Manufacturer Part No: 09 69 300 9018
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal sold…
RoHS
£7.76 EX VAT
More Pricing...
MULTICOMP PRO
Plug, 15 Way D, Threaded, IDC
Order Code: CN09395
Manufacturer Part No: MH10568
The Metal D Sub Tin & Dimple series IDC standard D-sub Connector with tin and dimple shells. It has copper alloy contacts with 1…
RoHS
£5.63 EX VAT
More Pricing...
HIRSCHMANN
Plug, Free 3+E Ways
Order Code: CN10857
Manufacturer Part No: STAS3N
The STAS3N is a 3+PE-contact Cable Plug with tin-plated contacts, PG 11 cable gland, strain relief. The ST-series cable plug/pow…
RoHS
£6.60 EX VAT
More Pricing...
Page
1