You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, 1B Free 4 Way -
FGG.1B.304.CLAD62Z
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- FGG.1B.304.CLAD62Z
- Order Code:
- CN08860
- Product Range
- 1B Series
- Technical Datasheet:
- FGG.1B.304.CLAD62Z Datasheet
Product Range Selector (1B Series)
See all from this product rangeProduct Overview
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Multiple key options to avoid cross mating of similar connectors
- PEEK insulator
5000-cycle Endurance - 4.8mΩ Maximum resistance
1000h Salt spray corrosion test - 5.3 to 6.2mm Cable fixing
- IP50 Protection rating
- Nut for fitting a bend relief
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military
Product Information
- :
- Circular Industrial
- :
- 1B Series
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- Push-Pull
- :
- Brass Body
- :
- Chrome
- :
- -
- :
- -
Technical Documents (3)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.80 (£28.56) | ( ) |
5+ | £22.63 (£27.16) | ( ) |
10+ | £21.44 (£25.73) | ( ) |
100+ | £19.08 (£22.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.