You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Free, 8 Way -
0332 08
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 0332 08
- Order Code:
- CN13580
- Product Range
- 03 Series
- Technical Datasheet:
- 0332 08 Datasheet
Product Range Selector (03 Series)
See all from this product rangeProduct Overview
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
10GΩ Insulation resistance - 360° Shielding
Applications
Industrial, Communications & Networking
Product Information
- :
- Circular Industrial
- :
- 03 Series
- :
- Cable Mount Plug
- :
- 8Contacts
- :
- Solder Pin
- :
- Threaded
- :
- -
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.67 (£9.20) | ( ) |
10+ | £7.44 (£8.93) | ( ) |
50+ | £7.30 (£8.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.