TV Brackets & Wall Mounts

: 372 Products Found
Filter Layout:
0 Filter(s) Selected
372 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Maximum Screen Size
Min/Max Bracket Type
Min/Max Load Max
Min/Max VESA Standard
Min/Max Product Range
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

TV Brackets & Wall Mounts


Secure your TV with our range of TV wall mounts and brackets, while creating an incredible focal point in your living room. From full motion to tilting and swivel, we have a huge range TV wall mounts and brackets available to fit a variety of screen sizes. Discover the optimum viewing spot and shop our selection of television mounts and TV brackets today.

TV Stands & Mounts TV Stands Wall Brackets TV Ceiling Mounts Swivel Wall Brackets
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Maximum Screen Size Bracket Type Load Max VESA Standard Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
PSGL0043
PSGL0043 - 23

ST04402

23"-55" Full Motion TV Wall Mount, 30kg

PRO SIGNAL

This full motion double arm TV wall mount is to be used for flat screens up to 55" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 88mm and 398mm from the wall. It also t...

You previously purchased this product. View in Order History

Each

1+ £11.70 (£14.04) 5+ £11.10 (£13.32) 10+ £10.40 (£12.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 23" to 55" Tilt & Swivel Mount 30kg 75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x400 Pro Signal Stands & TV Brackets
A195FF
A195FF - Tilt and Swivel Double Arm TV Wall Mount - 32

ST03902

Tilt and Swivel Double Arm TV Wall Mount - 32" to 65" Screen

ELECTROVISION

A tilt and swivel double arm TV wall mount for flat screens between 32" and 65". All mounting hardware is included and there is an integrated spirit level for a precise and professional installation. It is ideal for both domestic or commercial use has a we...

You previously purchased this product. View in Order History

Each

1+ £50.27 (£60.32) 5+ £46.97 (£56.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 32" to 65" Tilt & Swivel Mount 60kg 600x400 Electrovision A195
PSG02526
PSG02526 - Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

ST01258

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

PRO SIGNAL

A TV wall mount that has the ability to both tilt and swivel, offering a variety of display of options for your TV or monitor. It's quick and easy to install and all necessary fixings are supplied. • Adjusts the screen right or left and upward or downward ...

You previously purchased this product. View in Order History

Each

1+ £20.03 (£24.04) 5+ £19.69 (£23.63)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- Tilt & Swivel Mount 12kg 75x75, 100x100 -
PSG02632B
PSG02632B - Tilt and Swivel TV Pole Mount - Black

ST02464

Tilt and Swivel TV Pole Mount - Black

PRO SIGNAL

An LCD TV pole mount with the ability to tilt, swivel and rotate. It has a wide range of audio visual uses and can be mounted on both horizontal and vertical poles. It's designed to fit any 30-60mm diameter pole including 35mm PA speaker stands and 50mm st...

You previously purchased this product. View in Order History

Each

1+ £28.62 (£34.34) 5+ £27.70 (£33.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- Pole Mount 10kg 75x75, 100x100 -
LCDPMT-TA
LCDPMT-TA - Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

ST02465

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

PULSE

A flexible mounting solution allowing a LCD or TFT monitor to be mounted onto either a vertical or horizontal pole. • Fits any 30-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss • Allows monitor to be tilted, swivelled or rotate...

You previously purchased this product. View in Order History

Each

1+ £33.38 (£40.06) 5+ £31.09 (£37.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Up to 27" Pole Mount 10kg 75x75, 100x100 -
PSG03389
PSG03389 - Tilt and Swivel Double Arm TV Wall Mount - 13

ST01905

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

PRO SIGNAL

Stylish LCD wall mount featuring a long reach, dual arm design. Flexible adjustment for optimal screen positioning; allows the mount to be folded back against the wall to leave just 50mm between TV and wall. • Suitable for 13" to 27" flat panel screen size...

You previously purchased this product. View in Order History

Each

1+ £15.91 (£19.09) 3+ £13.82 (£16.58) 5+ £12.54 (£15.05)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 13" to 27" Multi-Position Mount 15kg 75x75, 100x100 -
LCDPMT
LCDPMT - Tilt and Swivel TV Pole Mount - Up To 37

ST02460

Tilt and Swivel TV Pole Mount - Up To 37" Screen

PULSE

A tilt and swivel TV and monitor pole mount that will fit any 30-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss. It has the flexibility to allow both horizontal and vertical mounting and also supports tilting and rotation. The ...

You previously purchased this product. View in Order History

Each

1+ £40.46 (£48.55)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Up to 37" Pole Mount 20kg 100x100, 200x100, 200x200, 400x200 -
PS-FWB80-64
PS-FWB80-64 - TV Wall Mount - 37

ST03729

TV Wall Mount - 37" to 70" Screen

PRO SIGNAL

A heavy duty fixed position wall bracket for TV screens and monitors from 37" to 70". It's single piece wall mount design means it is quick and easy to install and all fixings are provided. • VESA® compatibility: 200x200mm to 600x400mm • Large access holes...

You previously purchased this product. View in Order History

Each

1+ £27.29 (£32.75) 3+ £24.72 (£29.66) 5+ £21.62 (£25.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 37" to 70" Flat to Wall Mount 80kg 200x200 to 600x400 Pro Signal PS-FWB80
PS-TWB80-64
PS-TWB80-64 - Tilting TV Wall Mount - 37

ST03731

Tilting TV Wall Mount - 37" to 70" Screen

PRO SIGNAL

A heavy duty tilting wall bracket that fits 37" to 70" flat panel screens. It is a single piece wall mount frame that sits only 53mm from the wall and will support a maximum screen weight of 80kg. • VESA® compatibility: 200x200mm to 600x400mm • Large acces...

You previously purchased this product. View in Order History

Each

1+ £34.06 (£40.87) 3+ £30.33 (£36.40) 5+ £22.35 (£26.82)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 37" to 70" Tilting Mount 80kg 200x200 to 600x400 -
PS-FWB100-96
PS-FWB100-96 - TV Wall Mount - 60

ST03732

TV Wall Mount - 60" to 100" Screen

PRO SIGNAL

A heavy duty fixed position TV wall mount. The bracket is suitable for TV and monitor flat screens from 60" to 100" and is provided as a single piece wall mount frame for quick and simple installation. • Fits 60" to 100" flat panel screens • VESA® compatib...

You previously purchased this product. View in Order History

Each

1+ £31.43 (£37.72) 3+ £29.49 (£35.39) 5+ £27.83 (£33.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 60" to 100" Flat to Wall Mount 100kg 900x600 -
PS-TWB80-44
PS-TWB80-44 - Tilting TV Wall Mount - 32

ST03730

Tilting TV Wall Mount - 32" to 55" Screen

PRO SIGNAL

A heavy duty tilting wall bracket for use with flat panel TV and monitor screens from 32" to 55". It is a single piece wall mount frame with large access holes for hidden connector wall plates and simple "hook-on" arms with safety clamps. • Fits 32" to 55"...

You previously purchased this product. View in Order History

Each

1+ £21.88 (£26.26) 3+ £19.26 (£23.11) 5+ £15.72 (£18.86)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 32" to 55" Tilting Mount 80kg 200x200 to 400x400 -
PS-TSSA2355B
PS-TSSA2355B - Full Motion Single Arm TV Wall Mount - 23

ST04125

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

PRO SIGNAL

A full motion single arm TV wall mount that is suitable for flat panel screens from 23" to 55". This mount will allow the flexibility to view the screen from between 88mm and 210mm from the attaching wall and features both tilt and swivel functions. • Fits...

You previously purchased this product. View in Order History

Each

1+ £8.56 (£10.27) 5+ £8.03 (£9.64) 10+ £7.45 (£8.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 23" to 55" Tilt & Swivel Mount 30kg 75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400 -
PS-FMSAT466D
PS-FMSAT466D - Full Motion TV Wall Mount - 37

ST04044

Full Motion TV Wall Mount - 37" to 70" Screen

PRO SIGNAL

A full motion TV and monitor wall mount that delivers convenient and optimum positioning. It is able to accommodate flat panel screens from 37" to 70" and incorporates a snap-in design for quick and easy installation. • Fits flat panel screens from 37" to ...

You previously purchased this product. View in Order History

Each

1+ £48.31 (£57.97) 3+ £43.47 (£52.16) 5+ £37.85 (£45.42)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 37" to 70" Multi-Position Mount 45kg 200x200 to 600x400 PS Full Motion TV Mount
A195R
A195R - 200X200 VESA Mount Adaptor Plate

ST04396

200X200 VESA Mount Adaptor Plate

ELECTROVISION

This VESA Mount adaptor plate is ideal for use with your current TV bracket, it can be used to increase the VESA size to accommodate your new TV. Fixings at: 50x50mm 75x75mm 100x100mm 200x100mm & 200x200mm. The pack includes a selection of bolts, washers, ...

You previously purchased this product. View in Order History

Each

1+ £4.50 (£5.40) 5+ £4.04 (£4.85)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- Flat to Wall Mount 35kg 50x50, 75x75, 100x100, 200x100, 200x200 ELECTROVISION TV Stands & Brackets
PS-360RDSDWM
PS-360RDSDWM - 360 Rotating Digital Signage Display Wall Mount, 37-70

ST04281

360 Rotating Digital Signage Display Wall Mount, 37-70"

PRO SIGNAL

This 360° rotating, universal display mount holds displays up to 50kg /110lbs and will fit most 37"-70" flat panel displays. With 360° of continuous rotation, the flat-panel can be effortlessly displayed in landscape or portrait positions and the mount is ...

You previously purchased this product. View in Order History

Each

1+ £23.84 (£28.61) 5+ £22.65 (£27.18)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 37" to 70" Multi-Position Mount 50kg 200x200, 300x300, 400x200, 400x400, 600x400, 600x405 -
PS-1327SFTVM
PS-1327SFTVM - Slim Fixed TV Wall Mount for 13

ST04275

Slim Fixed TV Wall Mount for 13" to 27" Flat Screens

PRO SIGNAL

This ultra slim wall mount is designed to emphasise the sleek look of ultra-thin flat-panel TVs and monitors by placing them just 13mm from the wall. The two piece design allows easy installation and supports most 13"-27" flat panel TVs up to 25kg/55lbs. V...

You previously purchased this product. View in Order History

Each

1+ £2.83 (£3.40) 5+ £2.70 (£3.24)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 13" to 27" Flat to Wall Mount 25kg 75x75, 100x100 -
PS-FWB80-44
PS-FWB80-44 - TV Wall Mount - 32

ST03728

TV Wall Mount - 32" to 55" Screen

PRO SIGNAL

A heavy duty fixed position wall mount bracket that sits only 22mm from the wall. It's has been designed to accommodate TV and monitor flat screen panels from 32" to 55" and has a maximum load bearing capacity of 80kg. • Fits 32" to 55" flat panel screens ...

You previously purchased this product. View in Order History

Each

1+ £12.84 (£15.41) 3+ £11.30 (£13.56) 5+ £10.05 (£12.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 32" to 55" Flat to Wall Mount 80kg 200x200 to 400x400 Pro Signal PS-FWB80
PSG03348
PSG03348 - Tilt and Swivel Single Arm TV Wall Mount - 13

ST01784

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

PRO SIGNAL

A tilt and swivel single arm wall mount suitable for TV and monitor flat panel screens from 13" to 26". The flexibility of the 360° rotation allows screens to be either horizontal or vertical and to be aligned and re-aligned after installation. • Suitable ...

You previously purchased this product. View in Order History

Each

1+ £26.01 (£31.21) 5+ £23.61 (£28.33) 10+ £20.07 (£24.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
From 13" to 26" Multi-Position Mount 10kg 75x75, 100x100 -
BT7823/Z
BT7823/Z - 50mm System2 Ceiling Mount Internal Pole Joiner - Zinc

ST01497

50mm System2 Ceiling Mount Internal Pole Joiner - Zinc

B-TECH

• Joins two 50mm poles together internally • Allows cables to pass through extension poles • Hidden from view once installed • Zinc plated

You previously purchased this product. View in Order History

Each

1+ £17.58 (£21.10) 3+ £16.13 (£19.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - B-Tech - System2 Accessories
BT7850-150/C
BT7850-150/C - 1.5m System2 Projector Ceiling Mount Extension Pole - Chrome

ST01490

1.5m System2 Projector Ceiling Mount Extension Pole - Chrome

B-TECH

• Can be cut to length if required • Poles are internally unobstructed to allow cables to pass through easily • Features safety bolt holes at top and bottom for secure instalation • Poles can be linked together

You previously purchased this product. View in Order History

Each

1+ £87.39 (£104.87) 3+ £81.15 (£97.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - B-Tech - BT7850
BT7052/B
BT7052/B - 50mm System2 Pole Accessory Collar - Black

ST01509

50mm System2 Pole Accessory Collar - Black

B-TECH

An accessory collars for use with 50mm poles that can be used as an attachment for flat screen mounts, speaker mounts, shelves etc.

You previously purchased this product. View in Order History

Each

1+ £15.63 (£18.76) 3+ £13.71 (£16.45)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - B-Tech - System2 Accessories
BT7017/B
BT7017/B - 50mm System2 I-Beam Ceiling Girder Mount

ST03100

50mm System2 I-Beam Ceiling Girder Mount

B-TECH

An adjustable I-Beam (girder) mount from B-Tech for use with 50mm poles. It incorporates cable management and comes with a safety bolt for secure installation and a locking bolt is included to securely set the pole vertical at any angle up to 40° • Fits I-...

You previously purchased this product. View in Order History

Each

1+ £77.76 (£93.31) 3+ £71.29 (£85.55)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - 140kg - -
BT7510-PRO/B
BT7510-PRO/B - TV Wall Mount - Up To 28

ST01414

TV Wall Mount - Up To 28" Screen

B-TECH

Designed to mount small flat screens, the BT7510 is an ultra-slim, fixed wall mount that is easy to install and mounts the screen just 15mm from the wall. Suitable for screens up to 20kg, the wall plate features 'OWLS' on wall levelling system to ensure a ...

You previously purchased this product. View in Order History

Each

1+ £11.09 (£13.31) 3+ £10.38 (£12.46)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Up to 28" Video Wall Mount 20kg 50x50, 75x75, 100x100 -
PSG02631B
PSG02631B - Tilting TV Pole Mount - Black

ST02463

Tilting TV Pole Mount - Black

PRO SIGNAL

A pole mount that allows any TV or monitor of an applicable size to be tilted or rotated. It can be mouted on a horizontal or vertical pole and will fit any 30-50mm diameter pole including 35mm PA speaker stands and 50mm standard truss. • Black finish • Ma...

You previously purchased this product. View in Order History

Each

1+ £26.61 (£31.93) 5+ £25.71 (£30.85)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- Pole Mount 10kg 75x75, 100x100 -
BT7850-200/C
BT7850-200/C - 2m System2 Projector Ceiling Mount Extension Pole - Chrome

ST01493

2m System2 Projector Ceiling Mount Extension Pole - Chrome

B-TECH

• Can be cut to length if required • Poles are internally unobstructed to allow cables to pass through easily • Features safety bolt holes at top and bottom for secure instalation • Poles can be linked together

You previously purchased this product. View in Order History

Each

1+ £86.25 (£103.50) 3+ £79.13 (£94.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - B-Tech - BT7850