You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360 Rotating Digital Signage Display Wall Mount, 37-70" -
PS-360RDSDWM
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-360RDSDWM
- Order Code:
- ST04281
- Product Range
- -
Product Overview
- Surface Finish: Powder Coating
- Colour: Fine Texture Black
- Fit Screen Size: 37"-70"
- Fit Curved TV: No
- Mounting Hole Pattern: VESA & Universal
- VESA Compatible: 200x200,300x300,400x200,400x400,600x400
- Max. VESA: 600x405mm
- Weight Capacity: 50kg (110lbs)
- Strength Tested: 4 Times Approved
- Profile: 51mm (2")
- Screen Rotation: 360°
- Installation: Solid Wall, Single Stud
- Panel Type: Detachable Panel
- Wall Plate Type: Fixed Wall Plate
- Cable Management: No
- Anti-theft: No
- Dimensions: 51x642x440mm (2"x25.3"x17.3")
Product Information
- :
- From 37" to 70"
- :
- Multi-Position Mount
- :
- 50kg
- :
- 200x200, 300x300, 400x200, 400x400, 600x400, 600x405
- :
- -
Technical Documents (1)
118 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.84 (£28.61) | ( ) |
5+ | £22.65 (£27.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.