You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen -
PSG03348
Product Overview
- Suitable for 13" to 26" flat panel screens
- VESA 75 and 100 compatible
- 300mm Arm length
- Three tension pivot points
- 180° Tilt, turn and swing
- Cable clamp on arm to hide cable while adjusting/positioning
- Supplied with miniature spirit level and mounting kit
- Maximum screen weight: 10kg
Product Information
- :
- From 13" to 26"
- :
- Multi-Position Mount
- :
- 10kg
- :
- 75x75, 100x100
Technical Documents (0)
164 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
204 more will be available week commencing 06/08/25
102 more will be available week commencing 31/08/25
180 more will be available week commencing 19/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
204 more will be available week commencing 06/08/25
102 more will be available week commencing 31/08/25
180 more will be available week commencing 19/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.01 (£31.21) | ( ) |
5+ | £23.61 (£28.33) | ( ) |
10+ | £20.07 (£24.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.