You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

23"-55" Full Motion TV Wall Mount, 30kg - 

PSGL0043

PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg
PSGL0043 - 23"-55" Full Motion TV Wall Mount, 30kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0043
Order Code:
ST04402

Product Range Selector (Pro Signal Stands & TV Brackets)

See all from this product range

Product Overview

This full motion double arm TV wall mount is to be used for flat screens up to 55" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 88mm and 398mm from the wall. It also tilts with significant angle range and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
  • Fits screen size: 23"-55"
  • VESA compatible: 75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x400
  • Weight capacity: 30kg
  • Material: steel
  • Tilt range:+20° ~ -20°
  • Swivel range:+90° ~ -90°
  • Profile: 88~398mm
  • Cable management design: yes
  • Anti-theft: no
  • Installation: solid wall, single stud
  • Surface finish: powder coating
  • Dimensions (HxWxD): 435x435x398mm

Applications

Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities

Product Information


:
From 23" to 55"

:
Tilt & Swivel Mount

:
30kg

:
75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x400

:
Pro Signal Stands & TV Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,010 In stock Need more?

???PF_PDP_RSP_SUP???

£11.70 ( £14.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.70 (£14.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.10 (£13.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.40 (£12.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --