You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount - 60" to 100" Screen -
PS-FWB100-96
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-FWB100-96
- Order Code:
- ST03732
- Product Range
- -
Product Overview
- Fits 60" to 100" flat panel screens
- VESA® compatibility: Up to 900x600mm
- Simple "hook-on" arms
- Push to wall spring loaded safety clamps
- Pull cord clamp release
- Distance from wall: 32mm
- Max. Screen weight: 100kg
Product Information
- :
- From 60" to 100"
- :
- Flat to Wall Mount
- :
- 100kg
- :
- 900x600
- :
- -
Technical Documents (1)
1,367 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,152 more will be available week commencing 12/12/25
200 more will be available week commencing 23/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
1,152 more will be available week commencing 12/12/25
200 more will be available week commencing 23/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.43 (£37.72) | ( ) |
| 3+ | £29.49 (£35.39) | ( ) |
| 5+ | £27.83 (£33.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























