You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TV Wall Mount - 37" to 70" Screen - 

PS-FWB80-64

PS-FWB80-64 - TV Wall Mount - 37" to 70" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-FWB80-64
Order Code:
ST03729
Product Range
Pro Signal PS-FWB80

Product Range Selector (Pro Signal PS-FWB80)

See all from this product range

Product Overview

A heavy duty fixed position wall bracket for TV screens and monitors from 37" to 70". It's single piece wall mount design means it is quick and easy to install and all fixings are provided.
  • VESA® compatibility: 200x200mm to 600x400mm
  • Large access holes for hidden connector wall plates
  • Simple "hook-on" arms with safety clamps
  • Distance from wall: 22mm
  • Maximum screen weight: 80kg

Product Information


:
From 37" to 70"

:
Flat to Wall Mount

:
80kg

:
200x200 to 600x400

:
Pro Signal PS-FWB80

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

940 In stock

1 more will be available week commencing 19/10/25
300 more will be available week commencing 22/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£27.29 ( £32.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.29 (£32.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.72 (£29.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.62 (£25.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --