Lubricants, Grease & Oil

: 99 Products Found
Categories
0 Filter(s) Selected
99 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Lubricant Type
Min/Max Dispensing Method
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Lubricants, Grease & Oil


Discover a choice of engine oil, grease and lubricant from renowned brands such as WD-40, Ambersil, Carlube, Electrolube, and Servisol for essential machine or vehicle maintenance.Use Silicone Grease 70 spray by Servisol as a superb multi-purpose grease for waterproofing, insulating, lubricating and preserving electrical and electronic equipment. Use Carlube's Anti-Seize Copper Grease as an ultra-reliable form of protection for all metal parts against seizure, corrosion, heat, rust, acid, and water.We offer 2 and 4 stroke engine oil, ideal for most petrol engined garden machinery including generators and lawnmowers, 3-In-One Multi-Purpose Oil for lubricating, cleaning and preventing rust for countless applications, and Carlube Chainsaw Oil for pump and pressure fed chainsaws.Choose silicone spray such as the WD-40 Specialist Fast Drying Silicone Lubricant to prevent parts sticking, and for waterproofing and protecting against moisture. We also stock cutting fluids, chain lubricants, maintenance spray, PTFE lubricant, and dry film lubricant.

Ultrasonic Cleaners & Fluid Liquid Spillage Absorbers & Flood Barriers Calibration & Analysis Silicone Lubricants Ptfe Lubricants
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Lubricant Type Dispensing Method
 
 
Sort Acending Sort Decending Sort Acending Sort Decending
EML200F
EML200F - EML Contact Cleaner Lubricant, 200ml Aerosol

SAEML200F

EML Contact Cleaner Lubricant, 200ml Aerosol

ELECTROLUBE

EML200F is an EML contact cleaner lubricant. This is a solvent/lubricant blend designed to remove surface contamination and oxidation from all metallic contact surfaces. Use of the product reduces electrical resistance across the switch or connector by inc...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £8.15 (£9.78) 12+ £7.76 (£9.31)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
44010
44010 - Multi-Use Lubricant, 600ml

SA03289

Multi-Use Lubricant, 600ml

WD40

WD-40 Multi-Use Product is the ultimate lubricant in a spray. Without a doubt, it is the original all-round household essential. Apart from greasing, it also displaces moisture, so it can be sprayed on all machines and mechanisms to protect them from rust ...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £5.65 (£6.78) 5+ £5.19 (£6.23)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
44014
44014 - 3-in-One High Performance Penetrant Spray, 400ml

SA04032

3-in-One High Performance Penetrant Spray, 400ml

3-IN-ONE

The fast-acting formula of 3-IN-ONE professional High Performance Penetrant spray loosens rusted or stuck parts, and works to remove grease and grime from a variety of surfaces. It also helps prevent rust and corrosion. • Freeing stuck and rusted bolts, nu...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £5.78 (£6.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
44015
44015 - 3-in-One Silicone Lubricant Spray, 400ml

SA04033

3-in-One Silicone Lubricant Spray, 400ml

3-IN-ONE

3-IN-ONE professional Silicone Spray lubricant provides high-performance lubrication and corrosion protection, in a quick-drying no-mess formula. Its advanced silicone synthetic formula is safe for use on metal, rubber, wood, and vinyl. It also protects el...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £4.98 (£5.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Silicone Aerosol
MULTI
MULTI - XT44 Multi-Use Maintenance Spray, 400ml

SA03823

XT44 Multi-Use Maintenance Spray, 400ml

EVERBUILD

Everbuild XT44 Maintenance Spray has hundreds of uses around the home, garage, workshop and in industry. Penetrates rusted parts and fastenings to assist dismantling; lubricates locks, hinges and tools. Can be used to protect metals and tools from rusting....

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £4.73 (£5.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
44007
44007 - 3-in-One Multi-Purpose Oil in Flexi Can, 200ml

SA00619

3-in-One Multi-Purpose Oil in Flexi Can, 200ml

3-IN-ONE

An essential household tool since 1894, 3-IN-ONE Multi-Purpose Oil is a versatile formula that cleans off grime, lubricates moving parts, penetrates rust, and protects tools and equipment. Its easy-to-use drip spout allows for quick and precise application...

You previously purchased this product. View in Order History

Each

1+ £3.98 (£4.78)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Oil Can
WHITE SPRAY GREASE
WHITE SPRAY GREASE - Multi-Purpose White Spray Grease, 500ml

SA02183

Multi-Purpose White Spray Grease, 500ml

AMBERSIL

A tenacious and long lasting white grease for the lubrication of hinges, tracks, runners and moving parts. • Resists water wash off • Protects against corrosion • Safe on most plastics and rubbers • 500ml

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £11.01 (£13.21)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Can
44001
44001 - Multi-Use Lubricant, 100ml

SA02675

Multi-Use Lubricant, 100ml

WD40

WD-40 Multi-Use Product is the ultimate lubricant in a spray. Without a doubt, it is the original all-round household essential. Apart from greasing, it also displaces moisture, so it can be sprayed on all machines and mechanisms to protect them from rust ...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £2.28 (£2.74) 5+ £2.12 (£2.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
44258
44258 - Smart Straw Multi-Use Lubricant, 300ml

SA03530

Smart Straw Multi-Use Lubricant, 300ml

WD40

The original formula WD40 Multi-Use Product. Comes in a spray can with Smart Straw for precise or wide dispersion. 360° valve, enabling upright or upside-down use. Suitable for jobs of all kinds. Boasts over 2,000 uses, including rust and corrosion protect...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £4.95 (£5.94)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
WPG500
WPG500 - Aquaslip Waterproof Marine Grease, 500g

CP02049

Aquaslip Waterproof Marine Grease, 500g

UNBRANDED

A calcium-based, salt-resistant grease that has been specially formulated for marine applications.

You previously purchased this product. View in Order History

Each

1+ £12.92 (£15.50) 3+ £11.67 (£14.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Tub
44006
44006 - 3-in-One Multi-Purpose Oil Spray, 200ml

SA01969

3-in-One Multi-Purpose Oil Spray, 200ml

3-IN-ONE

Solutions that work as hard as you do. The 3-IN-ONE brand has been cleaning, lubricating and preventing rust in homes, gardens and workshops for more than a hundred years. From the original “Toolkit in a can” to a range of high performance formulas, 3-IN-O...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £3.32 (£3.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
CHAINSPRAY
CHAINSPRAY - Chainspray - Chain & Drive Lubricant, 400ml

SA150001100

Chainspray - Chain & Drive Lubricant, 400ml

AMBERSIL

• Extends chain life and protects against corrosion • Pencil jet ensures pin point accuracy • Operational to 200°C • Resists throw-off, water wash and dust absorption

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £14.12 (£16.94) 12+ £13.41 (£16.09)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fluid Aerosol
SILICONE LUBRICANT
SILICONE LUBRICANT - General Purpose Silicone Spray Lubricant, 500ml

SA01937

General Purpose Silicone Spray Lubricant, 500ml

AMBERSIL

A general purpose, medium duty, silicone lubricant which exhibits excellent anti-stick and slip properties. • Safe to use on wood, glass, fabrics, metals, most plastics, rubbers and hard surfaces • Use anywhere that sticking or fusing causes problems • Odo...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £7.05 (£8.46) 6+ £5.92 (£7.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
XPM011
XPM011 - Chainsaw Oil, 1L

SA02666

Chainsaw Oil, 1L

CARLUBE

• Specially formulated for minimising chain wear • Treated with additives to prevent the oil being flung off the chain • Recommended for bars and chains of chainsaws

You previously purchased this product. View in Order History

Each

1+ £8.86 (£10.63)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Oil Bottle
SG100
SG100 - Silicone Grease, 100g

SA02389

Silicone Grease, 100g

FLOPLAST

Silicone grease for lubricating pipe and fitting spigots and ring seals on plastic push fit waste, soil and underground drainage systems.

You previously purchased this product. View in Order History

Each

1+ £7.53 (£9.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Tub
SGB35SL
SGB35SL - SGB Contact Treatment Grease, 35ml Syringe

SA00648

SGB Contact Treatment Grease, 35ml Syringe

ELECTROLUBE

SGB (2X Grease) was developed as an extension of the No 2 Range (SFA, SGA and SOA) with increased plastics compatibility. This product development was necessary due to the use of thermoplastics in the electronics and automotive industries. SGB will signifi...

You previously purchased this product. View in Order History

Each

1+ £11.95 (£14.34) 5+ £11.12 (£13.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Syringe
XMG070
XMG070 - 'LM2' Multi-Purpose Lithium Grease, 70g

SA02670

'LM2' Multi-Purpose Lithium Grease, 70g

CARLUBE

• A multipurpose, top quality lithium based grease with outstanding high temperature stability • Suitable for most automotive applications • Ideal for use on wheel bearings, hubs, universal joints, chassis and general greasing

You previously purchased this product. View in Order History

Each

1+ £5.04 (£6.05)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Tube
RUST FLASH
RUST FLASH - Rust Flash - Rust Loosener with Freeze Shock, 500ml

SA01933

Rust Flash - Rust Loosener with Freeze Shock, 500ml

AMBERSIL

An advanced formulation based on the laws of thermo-dynamics which rapidly freezes rust down to -40°C causing micro-fissures to form in the rust layer. The microfissures enables the active penetrating ingredients to get to work deep into the thread, and al...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £9.12 (£10.94) 12+ £8.58 (£10.30)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Dry Film Aerosol
40+
40+ - 40+ Multi-Purpose Maintenance Oil & Protective Lubricant, 400ml

SA130007000

40+ Multi-Purpose Maintenance Oil & Protective Lubricant, 400ml

AMBERSIL

Ambersil 40+ is the complete maintenance treatment for protection against corrosion, water displacement, penetration on seized fasteners, lubrication and light surface rust removal. One simple application - by spray, swab or dip - stops the spread of exist...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £7.22 (£8.66) 12+ £6.44 (£7.73)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Oil Aerosol
AMS4 SILICONE GREASE
AMS4 SILICONE GREASE - AMS4 Multi-Purpose Silicone Grease Spray, 400ml

SA00770

AMS4 Multi-Purpose Silicone Grease Spray, 400ml

AMBERSIL

A heat-resistant, non-melting grease dissolved in solvents; ideal for use as a multi-purpose lubricating, insulating and weatherproofing agent. This product offers excellent resistance to tracking and prevents damage caused by corona discharge. Additionall...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £12.88 (£15.46)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Aerosol
02348
02348 - Advanced Air Tool Oil, 1L

TL12503

Advanced Air Tool Oil, 1L

SIP

SAE 15 Grade high quality lubricating oil specially designed for use with air tools. Available in handy 1 litre container.

You previously purchased this product. View in Order History

Each

1+ £12.92 (£15.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Oil Container
AMBERGREASE EXL
AMBERGREASE EXL - Ambergrease EXL High Performance Bearing Grease, 400g

SA02189

Ambergrease EXL High Performance Bearing Grease, 400g

AMBERSIL

A premium quality, extremely stable, lithium-calcium, multi-complex soap thickened grease, which extends re-lubrication intervals in a wide range of working conditions. • Extends lubrication intervals by at least 3 times • Water-resistance and anti-corrosi...

You previously purchased this product. View in Order History

Each

1+ £10.60 (£12.72) 12+ £10.29 (£12.35)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
PPC111
PPC111 - WD Multi-Use Maintenance Lubricant Spray, 400ml

SA01892

WD Multi-Use Maintenance Lubricant Spray, 400ml

PRO POWER CHEMICALS

• Lubricating, cleaning and maintaining all types of bicycles, motorcycles, engines, car parts, tools and heavy-duty machinery • Versatile Lubricant: Designed to lubricate, protect, and displace moisture from various surfaces • Multi-Functional Spray: Ide...

You previously purchased this product. View in Order History

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £3.11 (£3.73) 12+ £2.91 (£3.49) 48+ £2.72 (£3.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- -
02350
02350 - Advanced Piston Compressor Oil, 1L

TL12504

Advanced Piston Compressor Oil, 1L

SIP

• Specialist compressor oil SAE40 • Low carbon forming tendencies • Good resistance to oxidisation up to 220°C • Available in handy 1 Litre container

You previously purchased this product. View in Order History

Each

1+ £12.99 (£15.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Oil Container
XGE400
XGE400 - Tube 'EP2' Lithium Grease, 400g

SA02673

Tube 'EP2' Lithium Grease, 400g

CARLUBE

• High melting point which ensures smooth performance whenever greasing is required • Provides high resistance to oxidation and water washout • Extreme pressure additives suitable for high load application • Recommended for highly loaded ball roller or pl...

You previously purchased this product. View in Order History

Each

1+ £5.66 (£6.79)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Grease Tube