You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-One Silicone Lubricant Spray, 400ml -
44015
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44015
- Order Code:
- SA04033
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5032227440159
Product Overview
- High performance lubrication
- Quick Drying Formula
- Waterproofs, prevents rust and corrosion
- Safe on metal, rubber, wood and vinyl
- Protects electrical parts
- Use it for; Sliding Rails, Hinges, Catches, Valves, Runners, Levers, Pulleys, Castors, Gardening Tools, Electrical & Electronic Devices, Plus many more uses!
Product Information
- :
- Silicone
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.98 (£5.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.