You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XT44 Multi-Use Maintenance Spray, 400ml -
MULTI
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MULTI
- Order Code:
- SA03823
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347600044
- Technical Datasheet:
- MULTI Datasheet
Product Overview
- Fast acting – penetrates quickly and deeply to release locked parts
- Displaces water – can be used to assist starting wet petrol engines and damp ignition systems
- Protects metal surfaces to prevent rust
- Penetrates rusted parts and fastenings to assist dismantling
- Lubricates locks, tools and hinges
- Stops squeaks on metal, wood and plastic
- Protects metals from rusting, especially when stored in damp areas
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.96 (£4.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























