You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-One Multi-Purpose Oil in Flexi Can, 200ml -
44007
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44007
- Order Code:
- SA00619
- Product Range
- 3-IN-ONE - Multi-Purpose Oil
- Also Known As:
- GTIN UPC EAN: 5012594440075
Product Range Selector (3-IN-ONE - Multi-Purpose Oil)
See all from this product rangeProduct Overview
- Precise application, drop by drop, non aerosol packaging drip bottle
- Reduces friction and returns smooth movement of parts and tools
- Extends the life of your tools and equipment
- Protects from corrosion, long-lasting
- Use for: cleaning & lubricating tools, moving parts, pivots, hinges, rolling chairs, suitcase wheels, bike chains & penetrating rust to loosen nuts and bolts
Applications
Industrial
Warnings
Product Information
- :
- Oil
- :
- Can
- :
- 200ml
- :
- -
- :
- 3-IN-ONE Profesional Lubricant
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.