You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Multi-Use Maintenance Lubricant Spray, 400ml -
PPC111
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- PPC111
- Order Code:
- SA01892
- Technical Datasheet:
- PPC111 Datasheet
Product Overview
- Lubricating, cleaning and maintaining all types of bicycles, motorcycles, engines, car parts, tools and heavy-duty machinery
- Versatile Lubricant: Designed to lubricate, protect, and displace moisture from various surfaces
- Multi-Functional Spray: Ideal for use on metal parts to prevent rust and corrosion
- High Penetration: Effectively loosens rusted or stuck parts, making maintenance easier
- Protective Barrier: Forms a protective layer to guard against moisture and contaminants
- Long-Lasting: Provides durable lubrication, reducing the frequency of reapplication
- Wide Temperature Range: Effective in various environmental conditions, ensuring reliability
- 400ml Aerosol: Convenient and easy-to-use spray can for precise application
Product Information
Technical Documents (2)
657 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 48+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.11 (£3.73) | ( ) |
12+ | £2.91 (£3.49) | ( ) |
48+ | £2.72 (£3.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.