You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rust Flash - Rust Loosener with Freeze Shock, 500ml - 

RUST FLASH

RUST FLASH - Rust Flash - Rust Loosener with Freeze Shock, 500ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
RUST FLASH
Order Code:
SA01933
Product Range
-
Also Known As:
GTIN UPC EAN: 5017419371121
Technical Datasheet:
RUST FLASH   Datasheet
See all Technical Docs

Product Overview

An advanced formulation based on the laws of thermo-dynamics which rapidly freezes rust down to -40°C causing micro-fissures to form in the rust layer. The microfissures enables the active penetrating ingredients to get to work deep into the thread, and allows the fastener to be removed much faster than ordinary penetrating formulations.
  • Frees metal parts seized by dirt, rust, corrosion or dried-up greasy deposits
  • Does not contain silicones
  • Safe for all metals and for most plastics and rubbers
  • Fitted with the 360° spray system for all-angle use
  • 500ml

Product Information


:
Dry Film

:
Aerosol

:
500ml

:
297g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5017419371121

8 In stock Need more?

???PF_PDP_RSP_SUP???

£9.12 ( £10.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.12 (£10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £8.58 (£10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --