You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose White Spray Grease, 500ml -
WHITE SPRAY GREASE
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- WHITE SPRAY GREASE
- Order Code:
- SA02183
- Also Known As:
- GTIN UPC EAN: 5017419371862
- Technical Datasheet:
- WHITE SPRAY GREASE Datasheet
Product Overview
- Resists water wash off
- Protects against corrosion
- Safe on most plastics and rubbers
- 500ml
Product Information
- :
- Fluid
- :
- Can
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.01 (£13.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.