Ceiling Speakers

: 23 Products Found
Filter Layout:
0 Filter(s) Selected
23 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Frequency Response Min
Min/Max Frequency Response Max
Min/Max External Height
Min/Max External Width
Min/Max External Depth
Min/Max Product Range
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Ceiling Speakers


Ceiling speakers are a brilliant and subtle way of adding high-quality sound to any room, workshop and office. At CPC, we stock a range of top quality in-wall speakers and ceiling speakers that are secure, easy to install and offer a superb quality of sound. As they lie flush to the ceiling, they are almost unnoticeable which means they blend well with any decor. Browse our range below from some of the industry's biggest names including Adastra, JBL, KEF, Monacor and Pulse.

Speaker Connectors Speaker Boxes Speaker Plugs Audio Speakers Radio Speakers
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Frequency Response Min Frequency Response Max External Height External Width External Depth Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
C5D
C5D - 5.25

LS04086

5.25" 8 Ohm Ceiling Speaker with Directional Tweeter

ADASTRA

These easy fit ceiling speakers are ideal for main speakers, surround sound or remote speaker applications. The two-way design includes a Ferrofluid cooled silk dome tweeter and Polypropylene woofer with rubber surround to deliver the highest level sonic p...

You previously purchased this product. View in Order History

Each

1+ £24.99 (£29.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
85Hz 20kHz 16mm 202mm 67mm Adastra - CD
CONTROL 24C MICRO
CONTROL 24C MICRO - 15W RMS 4

LS04019

15W RMS 4" Ceiling Speaker (Pair), 8 Ohm

JBL

The Control 24C Micro is a compact in-ceiling speaker, providing full high quality sound for background music and music/paging systems. • Coaxially mounted drivers • Injection Moulded Graphite (IMG) cone driver • Polycarbonate tweeter • Extremely wide 150°...

You previously purchased this product. View in Order History

1 Pair

1+ £157.50 (£189.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
85Hz 25kHz 28mm 195mm 106mm JBL Control
RC5
RC5 - 5.25

LS04123

5.25" Ceiling Speaker, 20W RMS 8 Ohm - 100.031UK

ADASTRA

A wide range speaker with a 5" polypropylene cone with a foam rubber surround to minimise distortion. The housing is made from white ABS with a rigid steel grille to mount discreetly into a ceiling. • Fitted with 'dog-ear' mounts for quick installation • S...

You previously purchased this product. View in Order History

Each

1+ £11.21 (£13.45)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
100Hz 12kHz 8mm 190mm 52mm -
C8D
C8D - 8

LS04088

8" 8 Ohm Ceiling Speaker with Directional Tweeter

ADASTRA

These easy fit ceiling speakers are ideal for main speakers, surround sound or remote speaker applications. The two-way design includes a Ferrofluid cooled silk dome tweeter and Polypropylene woofer with rubber surround to deliver the highest level sonic p...

You previously purchased this product. View in Order History

Each

1+ £40.00 (£48.00) 8+ £36.14 (£43.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
45Hz 20kHz 16mm 271mm 85mm Adastra - CD
DL 10 WH
DL 10 WH - 4

LS02594

4" Ceiling Speaker, 20W RMS 8 Ohm

VISATON

A high performance 8Ω ceiling speaker, designed for full range music reproduction. Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille. Easy to fit and quick to install. Ideal for connection to conventional Hi-Fi sys...

You previously purchased this product. View in Order History

Each

1+ £29.38 (£35.26) 5+ £28.48 (£34.18)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
75Hz 20kHz - 105mm 43mm -
PLS00089
PLS00089 - 5.25

LS03350

5.25" 8 Ohm Ceiling Speaker, 20W RMS

PULSE

A 5.25” full range, low impedance ceiling speaker designed for quick and easy installation into ceilings and panels. Voiced for HiFi, the PLS00089 is suitable for paging & background music applications into schools, offices & retail premises. • Low impedan...

You previously purchased this product. View in Order History

Each

1+ £9.98 (£11.98) 2+ £9.54 (£11.45) 4+ £9.33 (£11.20) 10+ £8.75 (£10.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
90Hz 14kHz 68mm 204mm 68mm -
DL 5 8OHM
DL 5 8OHM - 2

LS02592

2" Ceiling Speaker, 4W RMS 8 Ohm

VISATON

A high performance 8Ω ceiling speaker, designed for full range music reproduction. Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille. Easy to fit and quick to install. Ideal for connection to conventional Hi-Fi sys...

You previously purchased this product. View in Order History

Each

1+ £21.01 (£25.21) 5+ £20.44 (£24.53)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
150Hz 20kHz 3.5mm 86mm 31mm -
DL 8 8OHM
DL 8 8OHM - 3.3

LS02593

3.3" Ceiling Speaker, 10W RMS 8 Ohm

VISATON

A high performance 8Ω ceiling speaker, designed for full range music reproduction. Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille. Easy to fit and quick to install. Ideal for connection to conventional Hi-Fi sys...

You previously purchased this product. View in Order History

Each

1+ £24.56 (£29.47) 5+ £23.83 (£28.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
90Hz 18kHz - 105mm 38mm -
SL5
SL5 - Pair of 5.25

LS04971

Pair of 5.25" Slimline Ceiling Speakers, 8 Ohm, 35W RMS

ADASTRA

High-grade ceiling speaker featuring a hi-flex main driver for full range output with extended low frequency response. Both 5.25" and 6.5" models add a mylar tweeter unit for accurate HF reproduction. Quick fit spring clamps or 'dog-ear' mounts enable easy...

You previously purchased this product. View in Order History

1 Pair

1+ £43.60 (£52.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
50Hz 20kHz 93mm 203mm 203mm ADASTRA - SL Series - Slimline Ceiling Speakers
C6S
C6S - 6.5

LS04990

6.5" Single Point Stereo Ceiling Speaker - 25W RMS

ADASTRA

A ceiling mount speaker that provides both left and right stereo channels from a single point, whilst maintaining channel separation. The speaker has dual mylar dome tweeters combined with a dual voice coil, polypropylene woofer to deliver a full, rich sou...

You previously purchased this product. View in Order History

Each

1+ £21.60 (£25.92) 4+ £20.00 (£24.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
70Hz 20kHz 86mm 227mm 227mm -
DL 8OHM
DL 8OHM - 10W Ceiling Speaker 3.3

LS05234

10W Ceiling Speaker 3.3" 8 Ohm, IP54

WHALE

8cm (3.3") ceiling mounted speaker with white metal cover (RAL 9010). Suitable for use in all types of hollow ceilings. Easy fitting in round cut-out using spring arms, electrical connection by spring-loaded terminal clips. A compact solution for home and ...

You previously purchased this product. View in Order History

Each

1+ £21.80 (£26.16) 4+ £19.93 (£23.92) 10+ £18.69 (£22.43)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
90Hz 18kHz 105mm 105mm 38mm WHALE Ceiling Speakers
SL6
SL6 - Pair of 6.5

LS04972

Pair of 6.5" Slimline Ceiling Speakers , 8 Ohm, 40W RMS

ADASTRA

High-grade ceiling speaker featuring a hi-flex main driver for full range output with extended low frequency response. Both 5.25" and 6.5" models add a mylar tweeter unit for accurate HF reproduction. Quick fit spring clamps or 'dog-ear' mounts enable easy...

You previously purchased this product. View in Order History

1 Pair

1+ £54.16 (£64.99)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
40Hz 20kHz 102mm 232mm 232mm ADASTRA - SL Series - Slimline Ceiling Speakers
BCS52S
BCS52S - 5.25

LS05427

5.25" 15W BT Ceiling Speakers Set

ADASTRA

A ceiling speaker set with switchable Blue-tooth connectivity, offering unrivalled simplicity in terms of pairing with and playback from compatible devices. The set includes 2x ceiling speakers, including an active speaker with Blue-tooth receiver and a pa...

You previously purchased this product. View in Order History

Each

1+ £50.49 (£60.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
80Hz 20kHz 205mm 205mm 98mm ADASTRA Ceiling Speakers BT
KV6
KV6 - 60W 6.5

LS06012

60W 6.5" 2-Way Passive Aramid Ceiling Loudspeaker

ADASTRA

A diversely crafted ceiling loudspeaker that hosts a 6.5" glass-aramid fibre driver and coaxial tweeter dome, supporting clear and concise audibility with capabilities of producing 60W of power, making this system ideal for public spaces. It's 2-way passiv...

You previously purchased this product. View in Order History

Each

1+ £40.37 (£48.44)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
50Hz 20kHz 232mm 232mm 80mm KV 2-Way Passive Aramid Ceiling Loudspeakers
KV5
KV5 - 40W 5.25

LS06011

40W 5.25" 2-Way Passive Aramid Ceiling Loudspeaker

ADASTRA

A diversely crafted ceiling loudspeaker that hosts a 5.25" glass-aramid fibre driver and coaxial tweeter dome, supporting clear and concise audibility with capabilities of producing 40W of power, making this system ideal for public spaces. It's 2-way passi...

You previously purchased this product. View in Order History

Each

1+ £40.83 (£49.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
0 20kHz 206mm 206mm 80mm KV 2-Way Passive Aramid Ceiling Loudspeakers
DECO-6
DECO-6 - 6

LS06455

 
New product
Data Sheet
+
RoHS

6" Ceiling Mount Loudspeaker, 40W RMS

DAS

The DECO-6 is a wide-range passive two-way ceiling-mounted acoustic system featuring a 6.25” low-frequency cone loudspeaker and a 1” ferrofluid-cooled soft dome tweeter with an integrated diffraction ring. A frameless grille design means the system extends...

You previously purchased this product. View in Order History

Pack of  4

1+ £232.20 (£278.64)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
60Hz 20kHz 230mm 230mm 80mm Das Audio - Deco Series
KV8
KV8 - 125.108UK - Premium Ceiling Speaker, 40W

LS06163

125.108UK - Premium Ceiling Speaker, 40W

ADASTRA

Premium quality ABS 2-way ceiling speakers with magnetic frameless grille for high quality music reproduction in a sleek design. High energy glass-aramid main drivers are combined with a coaxial dome tweeter and coupled to a wave guide baffle for optimum s...

You previously purchased this product. View in Order History

Each

1+ £55.41 (£66.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
50Hz 20kHz 110mm 281mm 110mm -
SL4
SL4 - Pair of 4

LS06202

Pair of 4" Slimline Ceiling Speakers, 8 Ohm, 20W RMS

ADASTRA

High-grade ceiling speaker featuring a hi-flex main driver for full range output with extended low frequency response. Both 5.25" and 6.5" models add a mylar tweeter unit for accurate HF reproduction. Quick fit spring clamps or 'dog-ear' mounts enable easy...

You previously purchased this product. View in Order History

1 Pair

1+ £25.53 (£30.64) 4+ £23.00 (£27.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
100Hz 18kHz 70mm 145mm 70mm ADASTRA - SL Series - Slimline Ceiling Speakers
DECO-8
DECO-8 - 8

LS06457

 
New product
Data Sheet
+
RoHS

8" Ceiling Mount Loudspeaker, 60W RMS

DAS

The DECO-8 is a wide-range passive two-way ceiling-mounted acoustic system featuring an 8” low-frequency cone loudspeaker and a 1” ferrofluid-cooled soft dome tweeter with an integrated diffraction ring. A frameless grille design means the system extends j...

You previously purchased this product. View in Order History

Pack of  4

1+ £291.60 (£349.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
50Hz 20kHz 285mm 285mm 115mm Das Audio - Deco Series
DECO-5
DECO-5 - 5

LS06453

 
New product
Data Sheet
+
RoHS

5" Ceiling Mount Loudspeaker, 20W RMS

DAS

The DECO-5 model is a 5” full-range ceiling-mounted acoustic system. It does not include a transformer and is specifically designed for low impedance. It is equipped with a 5.25” double cone loudspeaker and a 1” voice coil. A frameless grille design means ...

You previously purchased this product. View in Order History

Pack of  4

1+ £184.68 (£221.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
70Hz 15kHz 205mm 205mm 75mm Das Audio - Deco Series
DL10ES8 OHM
DL10ES8 OHM - 20W Ceiling Speaker 4

LS05240

20W Ceiling Speaker 4" 8 Ohm Stainless, IP54

WHALE

10cm (4") ceiling mounted speaker made of stainless steel with brushed finish. Suitable for use in all types of hollow ceilings. Easy fitting in round cut-out using spring arms, electrical connection by spring-loaded terminal clips. A compact solution for ...

You previously purchased this product. View in Order History

Each

1+ £45.73 (£54.88) 4+ £41.81 (£50.17) 10+ £39.20 (£47.04)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
75Hz 20kHz 135mm 135mm 43mm WHALE Ceiling Speakers
DL 10 BLK
DL 10 BLK - 20W Ceiling Speaker 4

LS05232

20W Ceiling Speaker 4" 8 Ohm, IP54

VISATON

10cm (4") ceiling mounted speaker with black metal cover. Suitable for use in all types of hollow ceilings. Easy fitting in round cut-out using spring arms. A push-terminal block allows quick and easy connection. A compact solution for home and professiona...

You previously purchased this product. View in Order History

Each

1+ £22.91 (£27.49) 4+ £20.95 (£25.14) 10+ £19.64 (£23.57)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
75Hz 20kHz 135mm 135mm 43mm WHALE Ceiling Speakers
DL8ES8OHM
DL8ES8OHM - 10W Ceiling Speaker 3.3

LS05239

10W Ceiling Speaker 3.3" 8 Ohm Stainless, IP54

WHALE

8cm (3.3") ceiling mounted speaker made of stainless steel with brushed finish. Suitable for use in all types of hollow ceilings. Easy fitting in round cut-out using spring arms, electrical connection by spring-loaded terminal clips. A compact solution for...

You previously purchased this product. View in Order History

Each

1+ £30.62 (£36.74) 4+ £28.00 (£33.60) 10+ £26.25 (£31.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
100Hz 20kHz - 105mm 38mm WHALE Ceiling Speakers