You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25" 8 Ohm Ceiling Speaker, 20W RMS -
PLS00089
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00089
- Order Code:
- LS03350
- Product Range
- -
- Technical Datasheet:
- PLS00089 Datasheet
Product Overview
- Low impedance 5.25" ceiling speaker for general purpose audio and background music applications
- High quality full range speaker driver
- Spring terminals
- Slim profile
- Metal driver chassis & grille
- Bracket easily mounts into ceiling panels or wall boards
- Supplied as single speaker
- Driver Size: 5.25"
- Power rating (RMS/Peak): 20W/35W
- Frequency Response: 90Hz-14kHz
- Impedance: 8 Ohm
- Sensitivity: 91dB
- Cut Out ∅: 165mm
- Mounting Depth: 58mm
- Dimensions (∅xD): 204x68mm
- Weight: 900g
Product Information
- :
- 90Hz
- :
- 14kHz
- :
- 68mm
- :
- 204mm
- :
- 68mm
- :
- -
Technical Documents (1)
601 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 20/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
1,000 more will be available week commencing 20/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
2+ | £9.54 (£11.45) | ( ) |
4+ | £9.33 (£11.20) | ( ) |
10+ | £8.75 (£10.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.