You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Ceiling Speaker 4" 8 Ohm, IP54 - 

DL 10 BLK

DL 10 BLK - 20W Ceiling Speaker 4" 8 Ohm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
DL 10 BLK
Order Code:
LS05232
Also Known As:
GTIN UPC EAN: 4007540500140
Technical Datasheet:
DL 10 BLK   Datasheet
See all Technical Docs

Product Range Selector (WHALE Ceiling Speakers)

See all from this product range

Product Overview

10cm (4") ceiling mounted speaker with black metal cover. Suitable for use in all types of hollow ceilings. Easy fitting in round cut-out using spring arms. A push-terminal block allows quick and easy connection. A compact solution for home and professional use with good sound qualities.
  • Suitable for fitting in hollow ceilings, for music and speech in shops, at home, hotels etc.
  • Moisture, temperature & UV-resistant
  • Metal basket, non-corrodible
  • Operating temperature: -40 to +110°C - EN 60068-2-1 (-40°C for 96h) up to the standards of the Germanischer Lloyd
  • Output power: 20W rms (max. 30W)
  • Nominal impedance: 8Ω
  • Frequency response: 75Hz to 20kHz
  • Mean SPL: 86dB (1W@1m) max. 90dB
  • Resonant frequency: 140Hz
  • Dispersion: 82°
  • Excursion limit: ±2.5mm
  • Magnetic induction: 0.7T (flux 130µWb)
  • Voice coil diameter: 20mm
  • Height of front pole-plate: 4mm
  • Height of winding: 6mm
  • Cutout diameter: 110mm
  • IP rating: IP54
  • Length of cable: 0.1m
  • Dimensions (HxWxD): 135x135x43mm
  • Weight: 400g

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
75Hz

:
20kHz

:
135mm

:
135mm

:
43mm

:
WHALE Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007540500140

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£22.91 ( £27.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.91 (£27.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £20.95 (£25.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £19.64 (£23.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --