You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5" Single Point Stereo Ceiling Speaker - 25W RMS - 

C6S

C6S - 6.5" Single Point Stereo Ceiling Speaker - 25W RMS
C6S - 6.5" Single Point Stereo Ceiling Speaker - 25W RMS
C6S - 6.5" Single Point Stereo Ceiling Speaker - 25W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
C6S
Order Code:
LS04990
Also Known As:
952.537UK, GTIN UPC EAN: 5015972056585
Technical Datasheet:
C6S   Datasheet
See all Technical Docs

Product Overview

A ceiling mount speaker that provides both left and right stereo channels from a single point, whilst maintaining channel separation. The speaker has dual mylar dome tweeters combined with a dual voice coil, polypropylene woofer to deliver a full, rich sound. Ideal for installation in small rooms.
  • Stereo 2-way ceiling speaker
  • Easy fitment with "dog-ear" mounts
  • Dual mylar dome tweeters for separation and clarity
  • Dual voice coil polypropylene woofer with rubber surround
  • Gold-plated spring terminals
  • White ABS frame with steel grille
  • Driver: 6.5”
  • Tweeter: 2x 0.5”
  • Power @ 8 Ohms: 25W+25W RMS, 50W+50W Max.
  • Frequency response: 70Hz - 20kHz
  • Sensitivity (1W/1m): 82dB (±2dB)
  • Dispersion angle: 160°
  • Cut out diameter: 193mm
  • Mounting depth: 76mm
  • Dimensions (Dia x H): 227x86mm
  • Weight: 1.4kg

Product Information


:
70Hz

:
20kHz

:
86mm

:
227mm

:
227mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.537UK, GTIN UPC EAN: 5015972056585

18 In stock Need more?

???PF_PDP_RSP_SUP???

£21.60 ( £25.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.60 (£25.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --