You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

125.108UK - Premium Ceiling Speaker, 40W - 

KV8

KV8 - 125.108UK - Premium Ceiling Speaker, 40W
KV8 - 125.108UK - Premium Ceiling Speaker, 40W
KV8 - 125.108UK - Premium Ceiling Speaker, 40W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
KV8
Order Code:
LS06163
Also Known As:
125.108UK, GTIN UPC EAN: 5015972230992

Product Overview

Premium quality ABS 2-way ceiling speakers with magnetic frameless grille for high quality music reproduction in a sleek design. High energy glass-aramid main drivers are combined with a coaxial dome tweeter and coupled to a wave guide baffle for optimum sound dispersion. Each KV speaker is served by a full 2-way passive crossover network, providing an accurate and efficient frequency balance. Designed without compromise to deliver maximum power and quality from this class of ceiling speaker.
  • Full 2-way passive crossover
  • Magnetic low profile steel grille
  • Heavy duty glass-aramid cone
  • Braced ABS basket with integral wave guide
  • Power handling: 80W
  • Main driver: 200mmØ (8") glass-aramid diaphragm
  • Magnet weight: 465g
  • Frequency response: 50Hz
  • SPL @ 1W/1m: 90db
  • Max. SPL: 105dB
  • Cutout: 255mm
  • Mounting depth: 110mm
  • Dimensions: 110x281mm
  • Weight: 1.543kg

Product Information


:
50Hz

:
20kHz

:
110mm

:
281mm

:
110mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

125.108UK, GTIN UPC EAN: 5015972230992

4 In stock Need more?

???PF_PDP_RSP_SUP???

£55.41 ( £66.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.41 (£66.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --