You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" Ceiling Mount Loudspeaker, 20W RMS - 

DECO-5

DECO-5 - 5" Ceiling Mount Loudspeaker, 20W RMS
DECO-5 - 5" Ceiling Mount Loudspeaker, 20W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAS DAS
Manufacturer Part No:
DECO-5
Order Code:
LS06453
Product Range
Das Audio - Deco Series
Technical Datasheet:
DECO-5   Datasheet
See all Technical Docs

Product Range Selector (Das Audio - Deco Series)

See all from this product range

Product Overview

The DECO-5 model is a 5” full-range ceiling-mounted acoustic system. It does not include a transformer and is specifically designed for low impedance. It is equipped with a 5.25” double cone loudspeaker and a 1” voice coil. A frameless grille design means the system extends just 3 mm from the ceiling, making it practically invisible.
  • 5" Ceiling mount loudspeaker
  • 70Hz – 15kHz Bandwidth
  • 20W RMS Power Handling
  • Polypropylene cone for durability
  • Frameless grille design with black option
  • Nominal impedance: 8 Ohm
  • Conical Coverage: 100°
  • Peak Power Handling: 80W
  • On-axis Sensitivity 1W/1 m: 89dB SPL
  • Maximum Peak SPL at 1m: 108 dB
  • Audio Input and Output Connectors: Spring terminals
  • Cutout diameter: 181mm
  • Dimensions (HxWxD): 205mm x 205mm x 75mm
  • Weight: 0.7g
  • Supplied in packs of 4

Product Information


:
70Hz

:
15kHz

:
205mm

:
205mm

:
75mm

:
Das Audio - Deco Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£184.68 ( £221.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £184.68 (£221.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --