You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Ceiling Speaker 3.3" 8 Ohm Stainless, IP54 -
DL8ES8OHM
- Manufacturer:
- WHALE WHALE
- Manufacturer Part No:
- DL8ES8OHM
- Order Code:
- LS05239
- Product Range
- WHALE Ceiling Speakers
- Also Known As:
- GTIN UPC EAN: 4007540501802
- Technical Datasheet:
- DL8ES8OHM Datasheet
Product Range Selector (WHALE Ceiling Speakers)
See all from this product rangeProduct Overview
- Stainless steel basket, non-corrodible
- Temperature, moisture & UV-resistant
- Output power: 10W rms (max. 30W)
- Nominal impedance: 8Ω (DC resistance: 6.7Ω)
- Frequency response: 100Hz to 20kHz
- Mean SPL: 84dB (1W@1m) max. 87dB
- Resonant frequency: 173Hz
- Magnetic induction: 0.7T (flux 130µWb)
- Height of front pole-plate: 3mm
- Voice coil diameter: 20mm
- Dispersion: 112°
- Height of winding: 4mm
- Inductance of the voice coil: 0.48mH
- Effective piston area: 31cm²
- Mechanical Q factor: 2.72
- Electrical Q factor: 1.43
- Total Q factor: 0.94
- Cutout diameter: 93mm
- IP rating: IP54
- Operating temperature: -40 to +110°C - EN 60068-2-1 (-40°C for 96h) up to the standards of the Germanischer Lloyd
- Length of cable: 0.1m
- Dimensions (HxWxD): 105x105x38mm
- Weight: 330g
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- 100Hz
- :
- 20kHz
- :
- -
- :
- 105mm
- :
- 38mm
- :
- WHALE Ceiling Speakers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.62 (£36.74) | ( ) |
4+ | £28.00 (£33.60) | ( ) |
10+ | £26.25 (£31.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.