You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Power Supply, 1 Output, 45 W, 20 V, 2.25 A - 

CAA0744G

CAA0744G - AC/DC Power Supply, 1 Output, 45 W, 20 V, 2.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
CAA0744G
Order Code:
PW05216
Product Range
-
Also Known As:
GTIN UPC EAN: 5055190182468

Product Overview

Compatible laptop AC power adaptor with USB-C connection.
  • Offers fast, efficient charging at home, in the office, or on the go
  • Automatically detects and delivers the correct voltage and power needed
  • Supplied with power and mains leads
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
1 Output

:
45W

:
20V

:
2.25A

:
-

:
-

:
USB Type C

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055190182468

39 In stock Need more?

???PF_PDP_RSP_SUP???

£27.78 ( £33.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.78 (£33.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.64 (£30.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --