You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hybrid USB Triple 4K Docking Station with USB / DisplayPort / HDMI / LAN - 

DOC0113A

DOC0113A - Hybrid USB Triple 4K Docking Station with USB / DisplayPort / HDMI / LAN
DOC0113A - Hybrid USB Triple 4K Docking Station with USB / DisplayPort / HDMI / LAN
DOC0113A - Hybrid USB Triple 4K Docking Station with USB / DisplayPort / HDMI / LAN
DOC0113A - Hybrid USB Triple 4K Docking Station with USB / DisplayPort / HDMI / LAN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
DOC0113A
Order Code:
CS36103
Product Range
-
Also Known As:
GTIN UPC EAN: 5055190113240
Technical Datasheet:
DOC0113A   Datasheet
See all Technical Docs

Product Overview

Make the most of your workspace at home or in the office with the DOC0113A docking station from 2-POWER. Easily add three external displays to your system with 4K Ultra HD resolution across all three screens. With more screens you can access multiple applications at once to work more efficiently, without minimising or switching between applications. The compact design of the dock is perfect for reducing desktop clutter and incorporates a six port USB hub with Fast Charging, Gigabit LAN and easy access audio ports for convenient connectivity options. The hybrid USB-A/USB-C cable included extends dock functionality for use with legacy USB-A laptops for maximum compatibility.
  • Provides three HDMI & two DisplayPort outputs, LAN port, 3.5mm headset ports and six USB 3.0 ports
  • Versatile video outputs supports three separate displays at 4K or a single 5K DisplayPort via dual DP ports
  • Six port USB 3.0 hub; 1x USB-C port and 5x USB-A ports with speeds up to 5Gb/s
  • Front mounted USB ports (1x USB-A, 1x USB-C) are always-on, and suitable for charging (BC 1.2 specification)
  • 96W Power Delivery for USB-C connection ensures your laptop is fully charged
  • Gigabit LAN port adds wired network connectivity
  • Dedicated 3.5mm headphone and microphone ports
  • Hybrid USB-A/USB-C cable for effective compatibility with both modern and older laptops
  • K-Slot lock slot for securing the docking station
  • Physical on/off power button
  • Supports Windows and Mac OS
  • Dimensions (HxWxD): 34x248x80mm
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Docking station, AC adaptor (UK/EU), hybrid USB-A/USB-C cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055190113240

Available for back order

More stock available to supplier lead times which is approximately 16/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£161.59 ( £193.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £161.59 (£193.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --