You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for 4:3 Monitor & Laptop, 17" -
PF17.0
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- PF17.0
- Order Code:
- CS17805
- Product Range
- Monitor Privacy Filters
- Also Known As:
- GTIN UPC EAN: 0051128742013
- Technical Datasheet:
- PF17.0 Datasheet
Product Range Selector (Monitor Privacy Filters)
See all from this product rangeProduct Overview
- Enables safe viewing of confidential data and personal files in public
- Patented micro-louvre optical technology restricts the viewing angle of the entire screen
- Blocks the view from either side of your computer screen without blurring or distortion
Contents
Privacy filter only
Product Information
- :
- Privacy Filter
- :
- -
- :
- 262mm
- :
- 343mm
- :
- Monitor Privacy Filters
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.14 (£57.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























