You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drive:Bit Motor Controller for micro:bit -
DRIVEBIT
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- DRIVEBIT
- Order Code:
- ED00478
- Also Known As:
- GTIN UPC EAN: 8438527625956
Product Overview
- Ideal for most small motors that operate in the 6-9V range
- Uses pins 12/13 for Motor 1, pins 14/15 for Motor 2
- 6-10V input voltage with reverse polarity protection
- 3.3V Regulator 0.5A
- Useful micro:bit pins are brought out to pins along the top of the board
- 3-pin GVS headers for P0, P1, P2 and P8
- Smart RGB LED indicator for status
- Powered via 2-pin screw terminals or 2-pin male headers behind each terminal
- Board dimensions: 65x30.5mm
Contents
Controller board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Controller Board
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.58 (£9.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























