You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output 12V DC 2A Weatherproof CCTV PSU, IP66 - 

VRS122000-PTC-P

VRS122000-PTC-P - Single Output 12V DC 2A Weatherproof CCTV PSU, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELMDENE ELMDENE
Manufacturer Part No:
VRS122000-PTC-P
Order Code:
SR11283
Product Range
-
Technical Datasheet:
VRS122000-PTC-P   Datasheet
See all Technical Docs

Product Overview

The VRS122000-PTC-P utilises a very compact design, housed within an IP66 rated enclosure, ideal for outdoor CCTV applications requiring 12Vdc up to 2A. It features a regulated Switch Mode PSU module to supply full rated current to load, with a universal mains input voltage, enabling the use of this product globally. It is also highly efficient with its switch mode design, generating less heat and ensures low operating costs.
  • 12V dc, 2A output
  • IP66 weatherproof enclosure
  • 2x Cable glands provided (1x AC power in, 1x DC power out)
  • Resettable (PTC) fuse
  • Switch Mode 100-240V AC power supply design
  • Wall mountable (4 mounting holes)
  • Dimensions (WxHxD): 80x130x75mm
  • Weight: 485g

Applications

Commercial, Electrical, Installations, Low Voltage, Power Supplies, Security, Video & Vision

Product Information


:
-

:
1Outputs

:
-

:
12VDC

:
2A

:
-

:
-

:
-

:
-

:
-

:
-

:
100V AC to 240V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

46 In stock Need more?

???PF_PDP_RSP_SUP???

£31.72 ( £38.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.72 (£38.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.06 (£37.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --