You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to HDMI Lead 60Hz, 3m - 

PSG3409-60HZ-3M

PSG3409-60HZ-3M - USB-C to HDMI Lead 60Hz, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3409-60HZ-3M
Order Code:
AV29072
Product Range
Pro Signal USB-C to HDMI Adaptors
Technical Datasheet:
PSG3409-60HZ-3M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal USB-C to HDMI Adaptors)

See all from this product range

Product Overview

Ideal for connecting Macbooks, smartphones and other mobile devices with USB-C socket to displays or computers. This adaptor cable lets you easily transfer your content and stereo audio onto a HDMI TV, monitor or any computer with HDMI input. It supports all resolutions up to 4K and clocks at 60Hz. It is built from industry standard materials and has same level coating.
  • Converts USB-C signal into a single HDMI output
  • Dynamic range: 60Hz
  • Cable length: 3m
  • Contact resistance: 3Ω max.
  • Insulation resistance: 5kΩ min.
  • Hi-Pot Test: 300V DC/10ms

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Audio Visual

Footnotes

Note: Host device must support DP Alt Mode for HDMI output

Product Information


:
USB Type C Plug

:
HDMI A Plug

:
10ft

:
3m

:
Black

:
Pro Signal USB-C to HDMI Adaptors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

328 In stock

500 more will be available week commencing 09/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£8.20 ( £9.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.20 (£9.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.00 (£9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --