You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack ABS Flight Case - 10U - 

ABS-10U

ABS-10U - 19" Rack ABS Flight Case - 10U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
ABS-10U
Order Code:
DP30783
Product Range
PULSE ABS Rack Case
Technical Datasheet:
ABS-10U   Datasheet
See all Technical Docs

Product Range Selector (PULSE ABS Rack Case)

See all from this product range

Product Overview

A tough and durable flight case, designed to mount 19" rack equipment such as amplifiers, effects units signal processing units, CD players etc. The flight case is designed with removable fronts and backs with butterfly catches for easy access and have indents to prevent them moving whilst stacked.
  • ABS and Aluminium construction
  • Integral front and rear steel 19" rack rails
  • Industrial quality butterfly clips
  • Long life, low maintenance, road proof construction
  • Secure stacking design prevents movement
  • Gasket sealed lids for maximum protection against the ingress of dust, moisture and other unwanted agents
  • Internal Rack Depth: 420mm
  • Rack height: 10U
  • Internal lid depth: 60mm approx. (allows space for controls/connectors when closed)
  • External case dimensions (WxHxD): 540x530x570mm
  • Supplied with M5 rack fixing screws

Applications

Audio, Commercial, Communications & Networking, Construction, DJ, Education, Enclosures, Installations, Live Events, Mobile Broadcast

Product Information


:
ABS (Acrylonitrile Butadiene Styrene), Aluminium

:
Black

:
20.87"

:
530mm

:
21.26"

:
540mm

:
22.44"

:
570mm

:
PULSE ABS Rack Case

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock

30 more will be available week commencing 29/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£106.65 ( £127.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £106.65 (£127.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £104.16 (£124.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --