You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Folding DJ Booth Stand with Carry Case - 

DS30

DS30 - Folding DJ Booth Stand with Carry Case
DS30 - Folding DJ Booth Stand with Carry Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS30
Order Code:
DP36217
Product Range
IBIZA DJ Stands
Also Known As:
GTIN EAN UPC: 5420047134929

Product Range Selector (IBIZA DJ Stands)

See all from this product range

Product Overview

A compact and portable foldable DJ stand supplied with steel shelf, supplied with interchangeable velcro black & white lycra panels and a carry bag with handles. The DS30 stand offers a fresh approach to DJ booths where the mesh upper facade provides more privacy and space to hide leads and connections without totally blocking the DJ from the view of the audience.
  • Portable DJ booth stand, ideal for modile DJs
  • Translucent front and side panels, can be illuminated from behind for extra effects (use LED PARs or small disco effect lighting)
  • Folding design allows for fast setup and dismantling
  • Adjustable feet for levelling
  • Single vented steel shelf with leads cutouts for supporting the DJ equipment
  • Dimensions (HxWxD): 1110x1050x520mm
  • Weight: 15.0kg

Applications

Business, DJ, Live Events, Music

Contents

4x Sided folding booth, 1x vented steel shelf, white & black lycra panels, carry bag

Footnotes

Lycra panels: Hand wash only at 30°C, do not tumble dry

Product Information


:
IBIZA DJ Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN EAN UPC: 5420047134929

5 In stock Need more?

???PF_PDP_RSP_SUP???

£154.16 ( £184.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £154.16 (£184.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --