You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix - 

VORTICES

VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix
VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix
VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix
VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix
VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix
VORTICES - Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
VORTICES
Order Code:
DP36250

Product Range Selector (PULSE multi-effects LED)

See all from this product range

Product Overview

The VORTICES is a multi-effect light LED fixture ideal for DJ's, Disco's, Bars, Events & Clubs. With six main lenses outputting colourful moonflower cluster beams of rotating light and a front panel with a visual FX matrix of tri-colour SMDs giving a retro disco vibe. Control of the Vortices building pre-set modes is via either of the following, IR remote control, DMX or manually by the rear panel push button menu system, this allows the Vortices to be suitable for various applications and installations.
  • 6 Output lenses with rotating moonflower effect light clusters
  • Front panel SMD matrix giving multiple visual FX lighting patterns
  • Light Source: 5x 8W LEDs (R,G,B,W,A) and 51x 0.2W RGB Tri-colour SMDs
  • DMX: 3/17 channels
  • 16 Built-in programmes
  • Operation: DMX, Auto, sound active & Master/slave
  • 4 Button menu system with LED display on rear panel
  • IR Remote control
  • Adjustable senitivity for sound active mode
  • Low operating temperature
  • Includes mounting bracket & safety eyelet
  • Connections: 3pin XLR DMX in/out, IEC power in/out
  • Power Supply: 100-240V AC, 50-60Hz
  • Dimensions (HxWxD): 258 x 271 x 186mm
  • Weight: 3.1 kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

LED Lighting, Lighting, DJ, Live Events, Audio Visual, Staging, Installations, Music

Contents

LED Vortices fixture, power supply lead, IR remote control, mounting bracket & manual

Warnings

Fixture contains rapid flash and strobe effects

Product Information


:
PULSE multi-effects LED

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£116.64 ( £139.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.64 (£139.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £112.50 (£135.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --