You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Channel Network Audio Rackmount Intercom with Dante/AES67 - 

BEATRICE R8

BEATRICE R8 - 8 Channel Network Audio Rackmount Intercom with Dante/AES67
BEATRICE R8 - 8 Channel Network Audio Rackmount Intercom with Dante/AES67
BEATRICE R8 - 8 Channel Network Audio Rackmount Intercom with Dante/AES67
BEATRICE R8 - 8 Channel Network Audio Rackmount Intercom with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BEATRICE R8
Order Code:
DP36388
Product Range
GLENSOUND Dante Rackmount Intercoms
Also Known As:
GTIN UPC EAN: 0617395416028
Technical Datasheet:
BEATRICE R8   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Rackmount Intercoms)

See all from this product range

Product Overview

The Glensound BEATRICE R8 is a robust, 8x channel 1RU rackmount intercom with crystal clear audio designed for broadcast, theatre and professional audio applications. It is part of Beatrice intercom system that utilises the reliable and proven Dante network audio transmission protocol to allow real time distribution of uncompressed audio across standard networks. It is also fully compatible with other manufacturers’ equipment using the Dante/AES67 protocol. This small desktop unit was designed to be very easy to use for the operator and simple to set up for the technician. It includes all the basic functionality required for small intercom systems and none of the overly complex installation requirements normally associated with large systems.
  • 8x Channels of intercom
  • Dante routing & partyline
  • Onboard mic & external mic input
  • Intelligible loudspeaker built-in
  • AES67 Compliant: Audinate Brooklyn II chipset
  • Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
  • Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
  • Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
  • Speaker output: Balanced analog output is provided for connecting to an external powered loudspeaker
  • GPIO: GPO solid state relays, wired N’O & N’C; GPI Logic level pull down to ground to operate
  • Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
  • Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
  • Can receive 8x incoming audio channels, each at 48kHz
  • Monitor selection, presence indication, mixer matrix
  • Power consumption (PoE): 15W
  • Duration of signal (call circuit): 2s
  • Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz (2m IEC UK provided)
  • Mains & PoE supplies are dioded together for glitch-free redundant operation
  • Dimensions (HxWxD): 48x482x164mm
  • Weight: 1.6kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice D8, 1x 2m RJ45 cable Cat5, 1x 2m IEC power lead, handbook

Product Information


:
GLENSOUND Dante Rackmount Intercoms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416028

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1,450.00 ( £1,740.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,450.00 (£1,740.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --