You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack ABS Flight Case with Trolley Handle and Wheels- 5U - 

ABS-6UTR

ABS-6UTR - 19" Rack ABS Flight Case with Trolley Handle and Wheels- 5U
ABS-6UTR - 19" Rack ABS Flight Case with Trolley Handle and Wheels- 5U
ABS-6UTR - 19" Rack ABS Flight Case with Trolley Handle and Wheels- 5U
ABS-6UTR - 19" Rack ABS Flight Case with Trolley Handle and Wheels- 5U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
ABS-6UTR
Order Code:
DP36699
Product Range
PULSE ABS Rack Case

Product Range Selector (PULSE ABS Rack Case)

See all from this product range

Product Overview

  • ABS and Aluminium construction
  • Pull out handle & integrated wheels
  • Integral front and rear steel 19" rack rails
  • Industrial quality butterfly clips
  • Long life, low maintenance, road proof construction
  • Gasket sealed lids for maximum protection against the ingress of dust, moisture and other unwanted agents
  • Internal Rack Depth: 420mm
  • Rack height: 6U total height, 5U usable height (wheels & pull out handle use 1U of internal space)
  • Internal lid depth: 60mm approx. (allows space for controls/connectors when closed)
  • External case dimensions (WxHxD): 550x350x570mm
  • Supplied with M5 rack fixing screws

Applications

Audio, Commercial, Communications & Networking, Construction, DJ, Education, Enclosures, Installations, Live Events, Mobile Broadcast

Product Information


:
ABS (Acrylonitrile Butadiene Styrene), Aluminium

:
Black

:
-

:
350mm

:
-

:
550mm

:
-

:
570mm

:
PULSE ABS Rack Case

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£99.16 ( £118.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £95.83 (£115.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --