You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90W Compact Mixer Amplifier 100V/8 Ohm with USB/FM/BT, 953.179UK -
UM90
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- UM90
- Order Code:
- DP36873
- Product Range
- ADASTRA 100V/8Ω Mixer Amps
- Also Known As:
- 953.179UK, GTIN UPC EAN: 5015972216606
Product Range Selector (ADASTRA 100V/8Ω Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 90W rms
- Inputs: 1x 6.3mm (Mic), 1x RCA L/R (Line), 1x AUX 3.5mm stereo jack, USB
- Outputs: 1x RCA L/R
- Internal FM & BT player
- Speaker outputs: Screw terminals
- 24V contacts for emergency muting
- SNR:
75dB - 24V DC screw terminals
- Frequency response: 100Hz to 18kHz
- Fog, siren & alert generator
- Rack mounting hardware supplied
- Power supply: 170 to 264V AC, 50/60Hz (IEC) lead included
- Dimensions (HxWxD): 44x300x210mm
- Weight: 3.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Installations, Public, Hobby & Education, Domestic, Business, Music
Product Information
- :
- ADASTRA 100V/8Ω Mixer Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.83 (£169.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.