You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fluke 115 Handheld Digital Multimeter 600V AC/DC, 10A AC/DC -
115
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 115
- Order Code:
- IN05095
- Product Range
- Fluke 11x Series Multimeter
- Also Known As:
- GTIN UPC EAN: 0095969344814
- Technical Datasheet:
- 115 Datasheet
Product Range Selector (Fluke 11x Series Multimeter)
See all from this product rangeProduct Overview
- Large white LED backlight makes working in poorly lit areas more manageable
- Maximum Voltage ac/dc 600V
- 10A current measurement (20A overload for 30 seconds)
- Resistance, continuity, frequency, capacitance and diode test
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPakâ„¢)
- True-rms for accurate measurements on non-linear loads
- Min/Max/Average readings for recording signal fluctuations
- CAT III 600 V safety rated
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Contents: DMM, holster, installed 9V battery, 4mm silicone test lead set & user manual
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.5
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 3 Years
- :
- Fluke 11x Series Multimeter
Technical Documents (2)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 18/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
3 more will be available week commencing 18/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £205.00 (£246.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.