You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W RMS 100V Music Horn Speaker - 

MH 50

MH 50 - 50W RMS 100V Music Horn Speaker
MH 50 - 50W RMS 100V Music Horn Speaker
MH 50 - 50W RMS 100V Music Horn Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MH 50
Order Code:
LS04271
Also Known As:
GTIN UPC EAN: 0723175520974
Technical Datasheet:
MH 50   Datasheet
See all Technical Docs

Product Overview

The MH 50 is an ideal paging and sound reinforcement horn speaker for large open, outdoor spaces. Utilising a 2-way design the MH 50 delivers a wider frequency range than traditional 100V horn speakers.
  • Waterproof horn speaker for outdoor applications
  • Extreme sound dispersion angle
  • Ideal for voice announcement and background music
  • IP rating: IP66
  • Wide frequency response from 90Hz to 20kHz
  • Built-in 100V/70V transformer
  • 3.5, 4.5, 9, 12.5, 25, 50W power taps at 100V line
  • ABS enclosure
  • Supplied with adjustable mounting bracket
  • Input: 70V, 100V, 8Ω
  • Sensitivity (1W/1m): 99dB (A± 3dB)
  • Maximum SPL (Rated W/1m): 116dB
  • Frequency Response: 90Hz-20kHz
  • Speaker Drivers: 1x 6" LF, 1x 3" HF
  • Dimensions: 360x255x315mm
  • Weight: 4kg

Product Information


:
50, 25, 12.5, 9, 4.5, 3.5W, 8Ω

:
90Hz

:
20kHz

:
255mm

:
360mm

:
315mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175520974

29 In stock Need more?

???PF_PDP_RSP_SUP???

£70.00 ( £84.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.00 (£84.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £62.82 (£75.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £58.74 (£70.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --