You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Condenser Microphone -
U859QL
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- U859QL
- Order Code:
- MP34792
- Also Known As:
- GTIN UPC EAN: 0042005140855
- Technical Datasheet:
- U859QL Datasheet
Product Overview
- Designed for high-quality sound reinforcement, professional recording and broadcasting
- Superior off-axis rejection for maximum gain before feedback
- Easy-to-adjust, rugged, small-diameter, alternating gooseneck with permits quick positioning into desired shape
- UniSteepĀ® filter provides a steep low-frequency attenuation to improve sound pickup without affecting voice quality
- Self-contained electronics eliminate need for external power module
- Quick-mount design with 3-pin XLRM-type connector
- Element: Fixed-charge back plate permanently polarized condenser
- Low Frequency Roll Off: 80Hz, 18dB/octave
- Open Circuit Sensitivity: 43dB (7.0 mV) re 1V at 1 Pa
- Maximum Input Sound Level: 140dB SPL, 1 kHz at 1% T.H.D.
- Dynamic Range: 111dB, 1 kHz at Max SPL
- Signal to Noise Ratio: 65dB, 1 kHz at 1 Pa
- Phantom Power Requiremens: 11-52V DC, 2 mA typical
- Switch: Flat, roll-off
- Dimensions: 480mm long, 12.3mm head diameter, 18.9mm base diameter
Product Information
- :
- Cardioid
- :
- 100Hz
- :
- 16kHz
- :
- 3 Way XLR
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £146.45 (£175.74) | ( ) |
| 5+ | £134.84 (£161.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.