You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lapel Wireless Microphone System, 863-865MHz - 

S4.04-L-EB-GD5

S4.04-L-EB-GD5 - Lapel Wireless Microphone System, 863-865MHz
S4.04-L-EB-GD5 - Lapel Wireless Microphone System, 863-865MHz
S4.04-L-EB-GD5 - Lapel Wireless Microphone System, 863-865MHz
S4.04-L-EB-GD5 - Lapel Wireless Microphone System, 863-865MHz
S4.04-L-EB-GD5 - Lapel Wireless Microphone System, 863-865MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S4.04-L-EB-GD5
Order Code:
MP35281
Product Range
TRANTEC S4.04

Suggested replacement for MP35244

Product Range Selector (TRANTEC S4.04)

See all from this product range

Product Overview

Trantec’s simplest plug and play UHF lavalier microphone system, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4 switchable channel 70 licence free frequencies, fully synthesized PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.
  • 4 User selectable channels that can be operated simultaneously
  • UHF frequency range: 863-865MHz (channel 70, licence free)
  • Synthesized PLL quartz tuning
  • Diversity reception with front mounted antenna
  • Quick channel scanning and auto channel set-up
  • Infra-red auto channel set-up
  • Beltpack transmitter with omni-directional lavalier microphone
  • Frequency response: 60Hz-15kHz
  • Battery life: Up to 10 hours (1xAA, not included)
  • Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
  • Power supply: 12V DC, 500mA (PSU included)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Omnidirectional

:
-

:
60Hz

:
15kHz

:
TRANTEC S4.04

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock

5 more will be available week commencing 06/04/26

Reserving future stock

???PF_PDP_RSP_SUP???

£125.41 ( £150.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.41 (£150.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £116.16 (£139.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --