You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

No results found for “NOVUS”, we searched for “nodes”

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arduino Plug and Make Kit with UNO R4 WiFi - 

AKX00069

AKX00069 - Arduino Plug and Make Kit with UNO R4 WiFi
AKX00069 - Arduino Plug and Make Kit with UNO R4 WiFi
AKX00069 - Arduino Plug and Make Kit with UNO R4 WiFi
AKX00069 - Arduino Plug and Make Kit with UNO R4 WiFi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
AKX00069
Order Code:
SC21000
Also Known As:
GTIN UPC EAN: 7630049204843
Technical Datasheet:
AKX00069   Datasheet
See all Technical Docs

Product Overview

AKX00069 is a Arduino® plug and make kit. It features the Arduino® UNO R4 Wi-Fi with built-in Wi-Fi® capabilities, enabling connectivity and opening the doors to integration with the Arduino® Cloud platform. This kit includes a selection of seven Modulino® nodes, all easily connectable via I2C Qwiic cables. Tailor your project to perfection by selecting the sensors and inputs that best suit your needs, and experience a completely solder-free way to easily build your ideas. The Plug and Make Kit offers an intuitive and effortless introduction to the world of IoT and electronics. Featuring the powerful Arduino® UNO R4 Wi-Fi, this kit enables seamless integration with the Arduino® Cloud for a smooth, wireless experience. With its array of modular sensors and components connectable via I2C Qwiic cables, the kit allows for easy customization of your projects.
  • Perfect for both beginners and experienced makers
  • RA4M1 (R7FA4M1AB3CFM#AA0) MCU, 48MHz clock speed, 5V (RA4M1) operating voltage
  • Power supply range from 6-24VDC via VIN, 5VDC via USB-C®, memory: 256KB flash, 32KB SRAM, 8KB EEPROM
  • Communication 1x UART, 1x SPI, 1x I2C, 1x CAN (external transceiver required)
  • Wi-Fi® 802.11 b/g/n (Wi-Fi® 4), up to 150Mbps
  • Bluetooth® 5
  • LED Matrix 12x8 red LEDs, fully programmable
  • Real-time Clock (RTC), Memory Protection Unit (MPU), DAC, DMA
  • Capacitive Touch Sensing Unit (CTSU), USB® 2.0 full-speed module, 14bit ADC, up to 12bit DAC, OPAMP
  • CE/RED, UKCA, FCC, IC, WEEE certifications

Contents

ABX00080 Arduino® UNO R4 Wi-Fi programmable main board, ASX00071 Modulino® base, ABX00101 Modulino® movement, ABX00102 Modulino® distance, ABX00103 Modulino® thermo, ABX00107 Modulino® knob, ABX00108 Modulino® buzzer, ABX00109 Modulino® pixels, ABX00110 Modulino® buttons, USB-C® cable, I2C Qwiic cables (x7), M3x10 screws (x24), M3 bolts (x20), M3x20 female spacers (x4).

Product Information


:
-

:
-

:
-

:
-

:
-

:
UNO R4 WiFi Board, USB-C Cable, Modulino Distance/Pixels/Knob/Buzzer/Movement Nodes, Spacer & Screws

:
Arduino Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049204843

2 In stock Need more?

???PF_PDP_RSP_SUP???

£67.28 ( £80.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.28 (£80.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --