You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Gang Surge Protected Extension Lead, 10m, Black - 

PELB1757

PELB1757 - 6 Gang Surge Protected Extension Lead, 10m, Black
PELB1757 - 6 Gang Surge Protected Extension Lead, 10m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1757
Order Code:
PL12987
Product Range
-
Technical Datasheet:
PELB1757   Datasheet
See all Technical Docs

Product Overview

  • Surge protected extension lead with integral neon indicator
  • Rated at 13A and conform to BS 1363/A
  • Voltage: 220V-240V
  • Operating Voltage (Vac RMS): 300V Max.
  • Mains Three Way Protection: LN LE NE
  • Peak Current (A): 4.5kA
  • Max. Energy (Joules): 3x 125J
  • Max. Clamping Voltage: 775V
  • Response Time (nS): 50ns
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
6Outlets

:
UK

:
13A

:
240V

:
UK Type G

:
10m

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19,347 In stock Need more?

???PF_PDP_RSP_SUP???

£13.33 ( £16.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.33 (£16.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.23 (£14.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.60 (£13.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --