You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desoldering Station, 140W - 

D00672

D00672 - Desoldering Station, 140W
D00672 - Desoldering Station, 140W
D00672 - Desoldering Station, 140W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00672
Order Code:
SD01384
Product Range
Duratool - Hot Air Rework Stations
Technical Datasheet:
D00672   Datasheet
See all Technical Docs

Product Range Selector (Duratool - Hot Air Rework Stations)

See all from this product range

Product Overview

  • A high-performance desoldering station which provides a continuously controlled supply of heat
  • Suitable for desoldering all types of components, and allows easy removal of the residual solder
  • Sensor in tip checks temperature quickly and decreases tip temperature falling off during operation
  • Quick heating for convenient and clear soldering/desoldering of DIP components
  • Suitable for lead-free applications
  • 80W desoldering iron with 140W base unit
  • Vacuum pressure: 600mm Hg
  • Ceramic heater element
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • UK type G and Euro type F (Schuko) mains plugs
  • Supplied with UK Type G & Euro Type E/F Power Cord

Contents

Contents: Station (with UK and EU power leads), desoldering gun (with conical tip), user instructions

Product Information


:
230V

:
480°C

:
140W

:
Solder Station & Solder Iron

:
Duratool - Hot Air Rework Stations

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

213 In stock

100 more will be available week commencing 15/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£99.16 ( £118.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £89.00 (£106.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --