You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-in-1 Hot Air Rework Station - 

D03323

D03323 - 2-in-1 Hot Air Rework Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03323
Order Code:
SD02291
Product Range
Duratool - Hot Air Rework Stations

Product Range Selector (Duratool - Hot Air Rework Stations)

See all from this product range

Product Overview

2-in-1 Rework station with soldering iron and hot air pump. Suitable for desoldering all types of surface-mounted ICs, PCBs or components.
  • Control unit displays temperature in °C and °F
  • Easily adjust temperature with up/down controls
  • Hot air temperature can be adjusted from 3L/min. to 24L/min. continuously
  • Supplied with 3x nozzles
  • Temperature range: 50-480°C (soldering iron), 100-500°C (hot air pump)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
240V

:
500°C

:
-

:
Rework Station, 3x Nozzles

:
Duratool - Hot Air Rework Stations

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£73.50 ( £88.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.50 (£88.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £69.82 (£83.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --