You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Motion, 5m, 100°/82°, Black - 

AMN31111

AMN31111 - Sensor, Motion, 5m, 100°/82°, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMN31111
Order Code:
SN36496
Product Range
AMN 2,3,4 Series
Technical Datasheet:
AMN31111   Datasheet

The part number you entered was a special offer that has now expired. This item is the standard product for your search

See all Technical Docs

Product Range Selector (AMN 2,3,4 Series)

See all from this product range

Product Overview

AMN31111 is a NaPiOn series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
  • Sensing circuits enclosed in a TO5 can
  • Super low current consumption
  • Excellent noise resistance
  • Miniaturized lenses with small elements
  • Digital output, black lens colour, standard type
  • Rated consumption current is 170µA at ambient temperature=25°C, operating voltage=5V, Iout=0
  • Rated operating voltage is 6.0V DC maximum
  • Output current (when detecting) is 100uA at ambient temperature=25°C, operating voltage=5V
  • Circuit stability time is 30s max at ambient temperature=25°C, operating voltage=5V
  • Usage ambient temperature range from -20 to 60°C

Warnings

The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
5m

:
7m

:
Standard

:
3VDC

:
90°

:
6VDC

:
100°

:
108°

:
Standard

:
Black

:
64Zones

:
170µA

:
AMN 2,3,4 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£11.35 ( £13.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.35 (£13.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.03 (£13.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --