You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro-Gap TV Wall Mount for Samsung QLED TVs - 

PS-MGTVWMSQLED

PS-MGTVWMSQLED - Micro-Gap TV Wall Mount for Samsung QLED TVs
PS-MGTVWMSQLED - Micro-Gap TV Wall Mount for Samsung QLED TVs
PS-MGTVWMSQLED - Micro-Gap TV Wall Mount for Samsung QLED TVs
PS-MGTVWMSQLED - Micro-Gap TV Wall Mount for Samsung QLED TVs
PS-MGTVWMSQLED - Micro-Gap TV Wall Mount for Samsung QLED TVs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-MGTVWMSQLED
Order Code:
ST04279
Product Range
-

Product Overview

The Micro-Gap Wall Mount for Samsung® Q7™ Q8™ Q9™ provides easy access for wiring, is simple and quick to install and features freely tilting mechanism. Toolless tilt allows for effortless positoning and profile adjustment provides easy access for installation.
  • Powder coated matte black finish
  • Dimensions: 17x520x278mm (0.67x20.5x10.9")
  • Fits Screen Size: 55"/65" Samsung® Q7™ Q8™ Q9™ Q7FN™ Q9FN™ Q7CN™
  • Mounting Hole Pattern: VESA Only
  • Weight Capacity: 50kg (110lbs)
  • Strength Tested: 3 Times Approved
  • Profile: 17~92mm (0.67"~3.6")
  • Installation: Solid Wall, Double Stud (406mm)

Product Information


:
Up to 65"

:
Tilting Mount

:
50kg

:
110x108

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

76 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£8.98 ( £10.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.98 (£10.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --